Overview of 2SS52M by Honeywell Sensing and Control
The 2SS52M is a magnetoresistive sensor designed for precision in recognizing magnetic fields with distinct specifications like a 0.4mT minimum and a 2.5mT maximum field range. It utilizes anisotropic magneto resistive (AMR) technology and features an omnipolar switch type. This sensor is characteristically robust, supporting an operating power range between 3.8V and 30V, and offers versatility through its through-hole mounting design. With dimensions tailored for compactness, the 2SS52M occupies a plastic and epoxy package integrated within a rectangular, three-pin SIP (Single Inline Package) housing. This part is also environmentally compliant, adhering to Pbfree and RoHS regulations, revealing Honeywell’s commitment to sustainable manufacturing practices. Operating temperatures for the 2SS52M range broadly from -40°C up to 150°C, making it ideally suited for varied operating environments. Given its precise and stable sensor capabilities, the 2SS52M fits a multitude of applications across diverse sectors.
Industry Applications for 2SS52M
Given its features, the 2SS52M could potentially fit into several key industries. Here are several illustrative use cases:
- Consumer Electronics: The 2SS52M could be integrated into smart home devices, like automated lighting systems, where the detection of magnetic fields could help manage light intensity or switch operations based on the presence of individuals or objects. Such applications would capitalize on its omnipolar switching capability and wide operating temperature range.
- Industrial Automation: Automated machinery requiring precise movement and operation may benefit from the sensor’s ability to interface with magnetic fields for position or speed sensing. Its rugged specifications ensure reliability in diverse manufacturing environments.
- Healthcare: There is potential for use in medical devices that require the monitoring of magnetic fields, or those integrating magnetic navigation systems, though specific usage would be subject to verification of safety and medical-grade compliance beyond the provisions of its current specifications.
- Automotive: Since it is sophisticated enough but without special automotive certification noted (such as AEC Q100/101), the 2SS52M might be utilized in non-critical consumer-grade automotive applications, possibly for vehicle cabin sensors or for certain types of proximity detections, under conditional assessment for compliance and durability in automotive environments.
- Computing and Data Storage: Its ability to detect magnetic fields could be leveraged in data storage systems for sensing positional or rotational speeds of drives, contributing to optimized storage technology efficiencies.
Note: These potential industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams against industry standards and specific application requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a leader in engineering high-performance sensory technologies, within the broad sector of sensors/transducers, and specifically within Magnetic Field Sensors. The 2SS52M is just one example of Honeywell’s innovative approach to precise environmental measurement solutions. Honeywell’s sensors are globally recognized for their reliability and precision, ensuring that industry standards for various applications are met or exceeded. The company’s commitment to sustainability is underscored by its adherence to RoHS and REACH compliance, ensuring that their products are not only effective but also environmentally responsible.
Where to Find 2SS52M by Honeywell Sensing and Control
For those looking to procure the 2SS52M, our platform findchips.com provides a reliable and up-to-date source for comparing stock availability and pricing. Historically, this part has been available from various distributors including Vyrian, Neutron USA, Master Electronics, and LCSC. To discover other parts similar to the 2SS52M within the Magnetic Field Sensors category that are offered by Honeywell Sensing and Control or other manufacturers, you can leverage the detailed search and comparison tools available on findchips.com.