Overview of 2TL1-2D by Honeywell Sensing and Control
The 2TL1-2D is a double-pole single-throw (DPST) toggle switch designed for a variety of electrical applications. It features a latched operation, which means it maintains its position until physically toggled again. This specific switch can handle a maximum contact current of 20A at 28VDC and is rated for 15A at 115VAC. The switch is constructed with screw terminals for reliable connections, and its locking lever actuator ensures that the switch will remain in its set position until manually changed.
The mounting approach for the 2TL1-2D is panel mount with a threaded design, allowing for secure installation in various settings. With dimensions of 22.6 mm in breadth, 34.29 mm in height, and a length of 33.53 mm, this switch is compact yet robust enough to withstand operational demands. The 2TL1-2D is part of the TL Series and is noted for its durability with features such as dust-proof and water-proof sealing. This part is also compliant with RoHS standards, indicating a commitment to reducing hazardous substances in its materials. It is actively produced by Honeywell Sensing and Control, a manufacturer with a strong reputation in the field of electronic components.
Industry Applications for 2TL1-2D
The 2TL1-2D toggle switch could potentially be applied in several industries, given its specifications and design. Some of the likely applications include:
- Consumer Electronics: This switch might be used in consumer devices such as home appliances or entertainment systems where reliability and safety are paramount. Its latched operation could be beneficial in devices requiring a consistent connection, such as audio receivers that might utilize the switch for power activation.
- Audio and Video Systems: In AV systems, the switch could serve as a control switch for various functionalities, such as switching between different signal paths or power management. Its rating for handling up to 20A at 28VDC suggests it could be useful in power amplifier designs where solid state switching is necessary.
- Industrial Equipment: The robust design and sealing characteristics of the 2TL1-2D may make it suitable for use in machinery and equipment operating in challenging environments. This could include applications in manufacturing plants where dust and moisture resistance is critical to maintain functionality.
- Control Panels: The switch’s panel mount feature makes it a good candidate for control panels in various applications, ranging from light control to motor activation in machinery. Its locking mechanism could also help to prevent accidental toggling, which is important in operational safety.
- Home Automation Systems: Given the trend towards smart homes, the 2TL1-2D might find use in controlling lighting or HVAC systems. Its durability and reliable performance would be beneficial in setups requiring consistent and safe control.
It is important to note that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a well-established manufacturer of various electronic components, including toggle switches like the 2TL1-2D. The company specializes in providing solutions that enhance the functionality and durability of electronic systems across diverse sectors. They produce a range of toggle switches, each engineered to withstand different environmental conditions and operational demands.
Their toggle switches, including the 2TL1-2D, are designed with attention to detail, ensuring high performance and reliability. Similar parts might include other models in the TL Series that cater to varying current and voltage requirements, offering a broad choice for engineers looking for compatible components for their designs. Honeywell’s commitment to quality and compliance standards also positions them as a reliable source for manufacturers needing dependable electronic switches.
Research Price and Stock for 2TL1-2D by Honeywell Sensing and Control on Findchips.com
For those interested in acquiring the 2TL1-2D, it is advisable to check stock and pricing through Findchips. This platform provides comprehensive data on current inventory levels and pricing structures for various electronic components, including the toggle switch category, which can be explored more thoroughly through the Toggle Switches subsection.
The 2TL1-2D has previously been made available through several distributors, including:
- Master Electronics
- Powell Electronics
- DigiKey
- Mouser Electronics
While these distributors have historically stocked this part, it is crucial to visit Findchips to get the most accurate and up-to-date information regarding current stock levels and pricing.