Overview of 2TL1-3D by Honeywell Sensing and Control
The 2TL1-3D toggle switch, crafted by Honeywell Sensing and Control, epitomizes a robust and reliable component suitable for a variety of demanding applications. This double-pole, double-throw (DPDT) switch operates in an on-on configuration, allowing for the switching of circuits between two separate outputs. It is designed for high-performance, with a contact current maximum of 15A and can handle up to 277V in AC nominal voltage, making it incredibly versatile for various electrical environments. The 2TL1-3D is part of the TL series and features a non-illuminated, locking lever actuator for secure switching actions, which is particularly useful in applications where accidental activation is a risk.
Structurally, the switch is engineered for panel mount installation, coming with screw terminals for a secure and reliable connection. The component has a robust build, with a body breadth of 22.6 mm and a body height of 34.29 mm, ensuring it can easily be accommodated within various panel designs. Moreover, the switch’s actuator has a standard lever type, with a bushing type of 15/32-32, providing an intuitive and comfortable user interface. Its design considerations extend to operational durability, being able to work within a wide operating temperature range from -65°C to 71°C. Additionally, for applications requiring environmental protection, the 2TL1-3D is dustproof and waterproof, ensuring longevity and consistent performance in demanding conditions.
Industry Applications for 2TL1-3D
The versatile nature of the 2TL1-3D toggle switch makes it potentially suitable for various industry applications. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.
- Consumer Electronics: The 2TL1-3D might find use in high-end home appliances and systems that require reliable switching mechanisms. For example, audio and video systems can benefit from its durable design and the assurance of consistent performance provided by the locking lever actuator.
- Control Panels: In industrial settings, control panels that manage machinery operations could potentially incorporate this type of switch. Its DPDT configuration allows one to control multiple aspects from a single point, and its robust build makes it suitable for environments that experience wide temperature ranges or require dust and water resistance.
- Professional Audio Equipment: Professional-grade mixing consoles and amplifiers, which demand high-current handling and reliable performance, could potentially utilize the 2TL1-3D for various switch operations. The tactile feedback from its locking lever actuator can provide an added level of control, which is crucial in live performance contexts.
- Lighting Control Systems: The switch’s high AC voltage tolerance makes it a possible candidate for lighting control systems, where it could be used to toggle between different lighting circuits or settings, enhancing the system’s functionality and user experience.
These scenarios underscore the necessity for individual analysis to ensure the switch aligns with the application’s specific needs, while adhering to industry standards and requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a global leader in the design and manufacture of high-quality, innovative switches, among other sensing and control products. Their expertise in developing Toggle Switches is reflected in their wide range of products designed to meet various application requirements. The 2TL1-3D is a testament to Honeywell’s commitment to performance, reliability, and quality. It illustrates the company’s capability to create components that can withstand challenging environments while providing precise control. Honeywell’s switches, including the TL series to which 2TL1-3D belongs, are engineered with attention to detail, from the actuator design to the material selection for contact plating, ensuring they meet the rigorous demands of their intended applications.
Where to Find 2TL1-3D by Honeywell Sensing and Control
To procure the 2TL1-3D toggle switch, it’s advisable to conduct a comprehensive search via findchips.com. This platform offers real-time data on stock levels and pricing from various distributors, helping you make an informed decision. Historically, the part has been available from distributors such as Neutron USA, Master Electronics, Powell Electronics, and TME, among others. However, stock levels and availability can fluctuate, making it crucial to visit findchips.com for the most current information. Additionally, for those looking for alternatives or similar parts offered by Honeywell Sensing and Control or other manufacturers, exploring the wider category of Toggle Switches on findchips.com can provide valuable insights.