Overview of 2V7002LT1G by onsemi
The 2V7002LT1G by onsemi is an N-Channel Small Signal MOSFET designed to function efficiently with a drain source voltage (Vds) of 60V, a continuous drain current (Id) of 115mA, and an on-resistance (Rds(On)) of 7.5Ω. This component is encapsulated in a SOT-23 (TO-236) 3 lead package, indicating a small outline transistor mounting style suitable for surface mounting techniques. Significantly, this part is distinguished by its automotive qualification, suggesting it meets the stringent reliability standards required in automotive applications. The inclusion of a built-in diode within its configuration adds versatility to its function, allowing for enhanced performance in switching applications.
Moreover, the 2V7002LT1G supports a maximum gate source threshold voltage of 1V, ensuring fast switching capabilities while maintaining low power consumption. It operates in enhancement mode, which means it requires a positive gate voltage to conduct. With an operating temperature range of -55 °C to +150 °C, it’s designed to endure a wide range of environmental conditions, further demonstrating its suitability for automotive and various other rigorous applications. Manufactured by onsemi, this MOSFET is compliant with AEC-Q101 standards, indicating a high reliability for automotive applications. Its environmental compliance, such as Pb-Free and RoHS, confirms its suitability for global deployment in environmentally sensitive applications.
Its classification under the broad Small Signal Field-Effect Transistors subcategory implies the 2V7002LT1G is designed for applications where high switching speeds and efficient operations at low power levels are valued. This makes it an integral part for designs requiring compactness, efficiency, and precision.
Industry Applications for 2V7002LT1G
The characteristics of the 2V7002LT1G enable its potential use across a diverse range of industries. Note that these applications are conceptual and should be analyzed by engineering and procurement teams for industry standards adherence and specific application requirements. The suggestions below illustrate the versatility of the 2V7002LT1G:
- Automotive: Potentially utilized in automotive electronics due to its AEC-Q101 qualification, for instance, in vehicle control systems or power management circuits, where reliability under harsh conditions is paramount.
- Industrial Automation: Could serve in control circuits found within automation equipment, leveraging its ability to switch efficiently at low power levels and withstand ambient temperature swings.
- Consumer Electronics: Might be integrated into portable devices such as smartphones, laptops, or tablets, particularly within power distribution circuits, benefiting from its compact SOT-23 package and low power dissipation.
- Telecommunications: Possibly utilized in network equipment where reliable switching performance is required for signal processing applications, its small package enabling dense circuit layouts.
- Computing and Data Storage: Could be used within SSDs or servers for power management applications, owing to its efficient switching capabilities and thermal performance.
These potential industry applications are only illustrative. Actual use would necessitate thorough verification for compliance with specific industry standards and application requirements.
About onsemi
onsemi stands as a pivotal leader in the semiconductor industry, specializing in energy-efficient solutions that power a diverse range of smart devices and green technologies. Within the realm of Transistors, particularly Small Signal Field-Effect Transistors, onsemi showcases an extensive portfolio including products like the 2V7002LT1G. This component highlights onsemi’s commitment to innovation, encapsulating advancements in MOSFET technology tailored for high efficiency and reliability, notably meeting automotive industry standards such as AEC-Q101. The company’s expertise in semiconductor design and manufacturing ensures that each part, including variants equivalent or similar to 2V7002LT1G, delivers performance, quality, and reliability, making onsemi a go-to source for electronic components across various applications.
Where to Find 2V7002LT1G by onsemi
To procure the 2V7002LT1G, it is advisable to utilize reputable electronic component databases and distributor platforms such as findchips.com. This website enables users to compare current stock levels, pricing, and availability of the 2V7002LT1G and other Small Signal Field-Effect Transistors from onsemi and various manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics, among others. Nevertheless, due to dynamic changes in stock availability, it is paramount to check findchips.com for the most current information:
- Mouser Electronics
- DigiKey
- Newark
- Future Electronics
These distributors have been known to stock the 2V7002LT1G, but availability is subject to change. Therefore, direct verification on findchips.com is recommended for the most accurate purchasing decision.