Overview of 3-1437290-7 by TE Connectivity
The 3-1437290-7 from TE Connectivity is a plug housing assembly designed for use in various electronic applications. This component features a configuration of 4 rows and 26 ways, providing a reliable and efficient means of connecting electronic circuitry. The product falls under the Super Seal 1.0 Series, which is renowned for its versatility and ruggedness, making it suitable for demanding environments.
This connector is characterized by its cable mount design and is compatible with Super Seal 1.0 mm socket contacts. The pitch spacing of the connections is 1.5 mm, which allows for compact arrangements in the final assembly. The housing is designed to accommodate multiple mating parts, providing flexibility in design and integration.
From a compliance perspective, the 3-1437290-7 meets several industry standards, including ROHS compliance, indicating that it does not contain any hazardous substances. Additional attributes include a rated voltage of 250 V, with an operating temperature range between -40 °C and 125 °C, making it suitable for a variety of applications.
The estimated factory lead time for this part is approximately 16 weeks and 3 days as of the current writing, allowing for effective planning in procurement and production schedules. This factor is crucial for engineers and procurement teams when considering component availability during project timelines.
Industry Applications for 3-1437290-7
The 3-1437290-7 connector could find potential applications across various industries. Below are several industry examples where this connector might be utilized:
- Industrial Automation: The connector might be integrated into factory automation systems, where durable connections are required for numerous sensors and control devices. Its robust design and temperature tolerance could support challenging conditions in manufacturing environments.
- Transportation and Logistics: In vehicles and transport systems, the 3-1437290-7 may be used to connect different electronic systems, such as navigation, lighting, and communication equipment. The polarizing key feature ensures correct installation, which is essential for safety.
- Telecommunications: The connector could potentially be a part of telecommunications infrastructure, linking devices that require secure and reliable connections, such as routers, switches, and communication lines.
- Consumer Electronics: Devices such as home automation systems or audio/video equipment may benefit from the use of this connector. Its compact size and multiple contact points allow for efficient circuit connections.
- Aerospace and Defense: While there are no explicit military specifications mentioned, the connector’s durability and temperature range might make it suitable for aviation or defense applications where reliable interconnections are critical.
It is important to note that these potential applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering a wide range of products including connectors, relays, and sensors across various industries. The company has a robust portfolio within the Combination Line Connectors subcategory, of which the 3-1437290-7 is a key part.
TE Connectivity focuses on innovation, quality, and reliability, which are critical in developing components that can withstand the demands of industries such as automotive, telecommunications, and industrial automation. They manufacture similar parts that may fit various applications, ensuring compatibility and ease of integration for their clients. Their commitment to meeting international safety standards ensures that customers receive components that can be trusted in their designs.
Research Price and Stock for 3-1437290-7 by TE Connectivity on Findchips.com
For those interested in the 3-1437290-7, it is advisable to research stock availability and pricing on Findchips.com. This platform provides a comprehensive overview of current stock levels, which can vary significantly across distributors.
The part has been historically available through various distributors, including:
- New Advantage Corporation
- Neutron USA
- Master Electronics
- Chip One Stop
- DigiKey
- Mouser Electronics
While these distributors may have previously stocked the part, it is essential to visit Findchips to obtain the most up-to-date information regarding stock levels and pricing as these can change frequently.