Overview of 3-1437290-9 by TE Connectivity
The 3-1437290-9 is an automotive housing connector with a receptacle configuration that accommodates 34 positions. This component features a black housing and is specifically designed for automotive applications. The part falls under the subcategory of Combination Line Connectors within the broader category of Connectors. The connector is compliant with industry standards, offering lead-free (Pb-free) and RoHS compliant features, aligning with modern environmental regulations for electronic components.
Manufactured by TE Connectivity Ltd., the 3-1437290-9 is actively produced and is characterized by its robust construction. The housing is made from glass-filled polybutylene terephthalate, which provides durability and stability under various operating conditions. This part supports a temperature range from -40 °C to 125 °C, making it suitable for environments where temperature fluctuations are a concern.
The dimensions of this connector are also noteworthy: it has a body depth of 1.496 inches, a body length of 1.266 inches, and a body breadth of 1.504 inches. It features a polarized design for easy mating, and while it has 34 total contacts, it importantly supports multiple mating parts, providing flexibility in applications that may require different connector types.
As of the current writing, the factory lead time for this part is approximately 16 weeks and 5 days, which should be considered when planning for procurement and assembly timelines.
Industry Applications for 3-1437290-9
The 3-1437290-9 connector might find utility across several industries due to its design and compliance attributes. Below are some potential applications within selected industries, although it is essential to verify these possibilities through rigorous analysis by engineering teams to ensure adherence to specific standards and requirements.
- Automotive: Given its categorization as an automotive connector housing, this part could potentially be utilized in various automotive electronic systems, including infotainment systems and safety features. Its ability to operate within a wide temperature range and support multiple mating parts aligns well with automotive requirements for reliability and adaptability.
- Transportation and Logistics: The durability and design of the 3-1437290-9 connector might be suitable for use in transportation devices where environmental conditions can vary. It may also support communication systems used in logistics, where electrical connectivity is critical for operations management.
- Industrial Automation: This connector could potentially be employed in industrial automation systems that require reliable connections for data and power distribution. Its substantial contact configuration may support multiple sensors or control devices within manufacturing processes.
- Consumer Electronics: Potentially applicable in consumer electronics, the 3-1437290-9 could be used in devices requiring robust connectors that can handle varying operational conditions. Its polarized design might enhance safety and ease of installation.
These potential applications are primarily conceptual and illustrative, hence they require thorough analysis and validation by engineering and design teams to ensure they meet specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on a wide array of industries, including automotive, industrial, medical, and telecommunications. The company has established a robust portfolio of products that encompasses various types of connectors, including the 3-1437290-9, which is designed for automotive applications.
TE Connectivity manufactures a variety of similar parts that also fall into the category of Combination Line Connectors. This extensive product range enables the company to cater to diverse customer needs across different sectors. Their commitment to quality and compliance with industry standards has solidified TE Connectivity’s position in the market, making it a preferred choice for engineers and procurement teams seeking reliable electronic components.
Where to Find 3-1437290-9 by TE Connectivity
As reported, the 3-1437290-9 has historically been available from several distributors, including:
- Master Electronics
- Powell Electronics
- Bristol Electronics
- DigiKey
- Mouser Electronics
While these distributors have previously offered the part, it is important to confirm current availability and pricing on findchips.com to ensure the best procurement options.