3-1447221-4 by TE Connectivity

Overview of 3-1447221-4 by TE Connectivity

The 3-1447221-4 is a socket contact assembly part characterized by a 20 AWG wire size and a crimp termination type. Manufactured by TE Connectivity, this component is part of their Super Seal Series, emphasizing robust connectivity solutions. The contacts are gold-plated, enhancing conductivity and resistance against oxidation, while the base material is copper alloy, known for its excellent electrical and thermal conductivity. Unique to this model is its design for power applications with a stamped contact design, making it adept for handling current up to 6 A. This model operates efficiently within a temperature range of -30°C to 130°C. It is RoHS compliant, ensuring that it meets current environmental standards that restrict hazardous substances.

Industry Applications for 3-1447221-4

  • Consumer Electronics: In consumer electronics, components such as the 3-1447221-4 potentially find critical use in devices where secure and reliable connectivity is essential, possibly in charging systems of consumer devices or in the internal wiring of smart home appliances. The contact’s ability to function in a broad range of temperatures might make it suitable for various applications from hand-held devices to high-performance gadgets.
  • Automotive: Given the durable design and power application specification, this part could be potentially used in the automotive industry. Its resistance to varying temperatures and reliable current handling capability might be crucial for connections within vehicle power systems. Automotive applications would require rigorous verification and testing.
  • Healthcare: In healthcare equipment, reliable and precise connections are crucial. The 3-1447221-4 might be used in medical devices that require minimal power connectivity solutions, though specific suitability should be evaluated based on the strict regulatory and reliability standards in healthcare technologies.
  • Aerospace and Defense: This part could potentially be included in less critical aerospace systems or ground support equipment. Its robust temperature range and rated current could align with the requirements of certain aerospace applications that do not require military-spec components.

Note: These potential industry applications are only illustrative. Analyzing and verifying adherence to industry standards and specific application requirements by engineering and design teams is essential. The use of this part in any critical capacity would require thorough testing and certification.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. In the context of Assembly Items specifically, and Connector Support in general, TE Connectivity offers a wide range of products, including the 3-1447221-4. This part, similar to others offered by TE, emphasizes reliability and performance in harsh environments. TE’s components are typically designed to meet rigorous standards for a variety of industries, making them a preferred choice among engineers worldwide.

Where to Find 3-1447221-4 by TE Connectivity

For those looking to purchase the 3-1447221-4, you can find this part and other Assembly Items on Findchips.com. This platform allows you to compare availability and pricing from various distributors. Historically, distributors such as Mouser Electronics, Digikey, and Newark have stocked this item, but to check current availability and the best prices, make sure to visit Findchips for up-to-date information.

Compare pricing for 3-1447221-4 and other Assembly Items / Connector Support at findchips.com