Overview of 3-1827253-6 by TE Connectivity
The part 3-1827253-6, delineated as a stacking board connector within the FSI series by TE Connectivity, exemplifies a high-precision connector solution designed for robust interconnectivity tasks. This component is specifically engineered to facilitate a plug configuration with a pitch of 0.5 mm, characterized by 220 gold-plated contacts for enhanced conductivity and corrosion resistance. Compliant with RoHS standards, this piece ensures an environmentally friendly and safe application across a wide range of electrical and electronic functions.
Characteristics such as a body breadth of 0.244 inches and a body length of 2.433 inches make this piece versatile for numerous board layouts and designs. With a male connector type and centronic contact style, the 3-1827253-6 is equipped with multiple features ensuring a reliable connection. These features include a polarization key for correct insertion, locking mounting option for secure attachment to the board, and a durability rating of 30 cycles indicating its resilience over multiple uses.
The product is rated for an operational temperature range from -40 °C up to 85 °C, making it suitable for a wide range of environments. Furthermore, its ability to maintain an insulation resistance of 2,000,000 Ω guarantees its performance under various electrical conditions. Despite being an active component, with a factory lead time noted as 3 weeks, 5 days as of the current writing, planning for procurement should account for possible delays to ensure timely project progression.
Industry Applications for 3-1827253-6
The potential applications for the 3-1827253-6 are diverse, thanks to its design and electrical specifications. While the telecommunications industry is a primary domain for its deployment, the breadth of its features presents possibilities across various sectors:
- Telecommunications: Utilized in network hardware such as routers, switches, and servers where reliable and dense connectivity is crucial. The small pitch and high number of contacts might be leveraged in high-speed data communications equipment to ensure robust data transfer.
- Consumer Electronics: Potential use in devices requiring high-density stacking connectors, such as laptops, tablets, and smartphones. Its small form factor and the capability to operate over a wide temperature range could be beneficial for the compact and efficient design of consumer electronics.
- Industrial Automation: Within control systems and sensors that require stable connections in environments with fluctuating temperatures. The durability and insulation resistance features of the 3-1827253-6 could guarantee consistent performance in such setups.
- Aerospace and Defense: In applications valuing the connector’s locking mechanism and wide operating temperature range, offering reliability under rigorous conditions. While not MIL conformance certified, the technical properties might still meet the needs of specific non-critical components within this sector.
Note, these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.
About TE Connectivity
With an eminent standing in the realm of connectors and industrial components, TE Connectivity is a global innovator and manufacturer known for its comprehensive range of electronic solutions. Within the sphere of Headers and Edge Type Connectors, TE Connectivity excels in providing options that blend performance with reliability. The 3-1827253-6 is an example of TE Connectivity’s dedication to engineering excellence, demonstrating their prowess in crafting connectors suited for a wide range of applications and environments. The company’s extensive portfolio includes similar connectors, each designed to meet the nuanced needs of the industries they serve, emphasizing innovation, quality, and sustainability.
Where to Find 3-1827253-6 by TE Connectivity
To procure 3-1827253-6 for your technical engineering or procurement requirements, FindChips.com offers a seamless and comprehensive way to compare current stock levels and pricing from various distributors. Historically, parts like 3-1827253-6 have been available through distributors such as New Advantage Corporation, Nuetron USA, Master Electronics, and Avnet Asia, among others. However, to access real-time availability and competitive pricing, visiting FindChips.com is recommended.
The Headers and Edge Type Connectors subcategory page on FindChips can also assist in finding alternative parts offered by TE Connectivity or other manufacturers, ensuring that you find the best component for your application’s specific needs.