Overview of 3-350820-2 by TE Connectivity
The 3-350820-2 by TE Connectivity is a Quick Disconnect Terminal designed for wire sizes ranging from 14-16AWG. The terminal features a female connector with dimensions of 21.97mm in length and 10.38mm in width. It is finished with a tin coating and is sold in loose pieces in bulk packaging. Notably, the terminal supports a rated voltage of 600V and is UL safety approved, ensuring compliance with certain safety standards relevant to a wide array of electrical and electronic applications. This terminal is a part of the broader Terminals and Terminal Blocks category, which includes components vital for establishing reliable and effective electrical connections in various circuits.
The terminal’s configuration notably includes a ‘Push-On’ type, which allows for rapid and secure connections without requiring tools for wire termination, significantly simplifying assembly processes in various applications. With certifications like RoHS and REACH compliance, the 3-350820-2 is designed to meet current environmental and health standards by avoiding hazardous substances in its construction.
Industry Applications for 3-350820-2
The 3-350820-2 could potentially find applications across a variety of industries due to its electrical characteristics and safety compliance. Below, we explore a few possible industry uses:
- Consumer Electronics: Devices such as home appliances, computing devices, or entertainment systems might utilize such terminals in their power supply units or within the internal wiring configurations due to its ability to support commonly used wire gauges and its quick-connect feature.
- Industrial Automation: Automation machinery that requires frequent reconfiguration or maintenance might benefit from the ease of use provided by this Quick Disconnect Terminal, helping reduce downtime and supporting robust electrical connections.
- Aerospace and Defense: Although this terminal is not specifically rated for military specs, aerospace and defense applications that do not require mil-spec parts might utilize this terminal in less critical environments where quick and reliable wiring solutions are needed.
- Automotive: Within automotive electrical systems, terminals like the 3-350820-2 can be used for internal wiring configurations, particularly in spaces that require quick assembly and disassembly while providing reliable connectivity for devices operating at a rated voltage of 600V.
Note: The potential industry applications listed above are conceptual and illustrative. They would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in various sectors, including Terminals and Terminal Blocks. They are well-regarded for their broad range of reliable and high-quality connectors that cater to a myriad of industries such as aerospace, automotive, data communication systems, and more. In the realm of terminals and terminal blocks, TE Connectivity offers products like the 3-350820-2, which are designed with precision to ensure safety, efficiency, and ease of use in various applications. Their commitment to maintaining high standards in manufacturing ensures that each part like the 3-350820-2 adheres to necessary safety approvals and environmental compliance.
Where to Find 3-350820-2 by TE Connectivity
To procure the 3-350820-2, potential buyers should utilize resources like findchips.com to check current stock levels and pricing across multiple distributors. Historically, distributors such as Master Electronics, LCSC, Mouser Electronics, and Avnet Americas have stocked this part. However, due to fluctuations in availability, it is recommended to use findchips.com for up-to-date information. For those seeking alternatives or similar parts offered by TE Connectivity or other manufacturers, exploring the Terminals and Terminal Blocks category might provide suitable options.