3-520133-2 by TE Connectivity

Overview of 3-520133-2 by TE Connectivity

The 3-520133-2 by TE Connectivity is an Ultra-Fast 250 series female flag disconnect terminal. This component is part of the broader family of Terminals and Terminal Blocks, specializing in providing quick and reliable connection and disconnection of wires without requiring soldering. It features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and is designed to be used with 16-14 AWG wire sizes, accommodating a wire cross-section of 2.08 mm2. The product is compliant with RoHS standards, ensuring it meets global environmental and safety requirements. Furthermore, it has been rated for up to 600V and has received UL safety approval, marking it suitable for a wide range of applications where quick and secure wire connections are necessary.

Industry Applications for 3-520133-2

Potential industry applications for the 3-520133-2 terminal by TE Connectivity are vast, spanning various sectors where reliable and efficient connections are critical. Some of these applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments.

  • Healthcare: This terminal could be used in medical devices where secure and rapid connections are crucial for patient care and safety. Examples include portable patient monitors or diagnostic equipment, where the terminal’s reliability and compliance with safety standards are paramount.
  • Automotive: In automotive applications, the 3-520133-2 might be found in connection systems within vehicles, such as in wiring harnesses for lighting or audio systems. The terminal’s quick disconnect feature facilitates maintenance and repair, and its robust design ensures performance in harsh environments.
  • Consumer Electronics: This terminal could potentially be utilized in consumer electronics manufacturing, for example, in power supplies or charging systems, where quick and reliable connections are needed. The product’s compatibility with a range of wire sizes provides versatility across different types of gadgets.
  • Industrial Control Systems: The 3-520133-2 could also find applications in industrial settings, such as control panels or industrial machinery, where its rated voltage and safety approvals would be beneficial for ensuring long-term reliable connections in potentially challenging conditions.

Note: The appropriate use of this terminal in the mentioned or any other applications requires validation by professional engineering and design teams to confirm suitability concerning the specific requirements and regulations of the industry.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions across a wide range of industries and applications. With a focus on reliability, efficiency, and innovation, TE Connectivity designs and manufactures a diverse portfolio of products, including a wide array of terminals and terminal blocks. Their expertise in creating high-quality, durable connections has made them a preferred choice for professionals in many fields. Specifically, in the realm of Terminals and Terminal Blocks, TE Connectivity, including parts like the 3-520133-2, offers solutions designed for ease of use, reliability, and compliance with the latest industry standards and regulations. Through continuous innovation and adherence to high standards of quality and environmental responsibility, TE Connectivity remains at the forefront of providing solutions that meet the evolving needs of its customers.

Where to Find 3-520133-2 by TE Connectivity

For professionals seeking to purchase the 3-520133-2 terminal, findchips.com offers a comprehensive platform to research and compare stock levels and pricing across various distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, Master Electronics, Chip1Stop, and RS, among others. However, to ensure access to the most current availability and competitive pricing, visiting findchips.com is recommended. There, users can also explore alternative parts to the 3-520133-2 that might be offered by TE Connectivity or other manufacturers within the Terminals and Terminal Blocks category, enabling them to find the best fit for their application.

Compare pricing for 3-520133-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com