Overview of 3-520140-2 by TE Connectivity
The 3-520140-2 is a female quick disconnect terminal designed for use with 16 to 14 AWG wire sizes. Manufactured by TE Connectivity, this component is part of the Ultra-Fast Faston Series, emphasizing rapid and reliable connections. It features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) which falls into the category of standard sizes for quick disconnect terminals, allowing for wide-ranging compatibility with various mating parts. The terminal is crafted from high-quality materials ensuring it is both RoHS compliant and Pb-free. With a rated voltage of 600V and UL safety approval, the 3-520140-2 terminal ensures safe and efficient performance in a multitude of electrical applications.
This specific part, identified by its push-on terminal type, is designed to make installation quick and simple while providing a reliable electrical connection. Featuring a blue color coding, it aids in wire size identification and reduces the possibility of misconnections. It is noteworthy that this part is also certified Reach compliant, adhering to environmental regulations and standards.
Industry Applications for 3-520140-2
The versatility and reliability of the TE Connectivity 3-520140-2 make it suitable for various industry applications. Although potential uses span across multiple sectors, some key applications could potentially include:
- Energy and Power Systems: Considering its rated voltage and safety approvals, this part could potentially be used in the construction of control panels, distribution boards, or within the wiring of power supply systems. Its quick-disconnect feature allows for easier maintenance and installation, vital in environments where uptime is critical.
- Transportation and Logistics: The durability and reliability of the 3-520140-2 might also make it a viable component within the electrical systems of transportation infrastructure, possibly including ticketing machines, signaling, and lighting systems where quick and reliable connections are necessary.
- Renewable Energy: With the growing focus on sustainable energy sources, this part could find applications in solar panel installations or wind turbines, where secure and durable electrical connections are essential for long-term reliability and efficiency.
- Automotive: Although automotive applications require stringent testing and certifications, the Ultra-Fast Faston series, to which the 3-520140-2 belongs, may find its way into non-critical components or peripheral systems within vehicles, possibly in connectivity solutions for aftermarket accessories.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors and sensor solutions, with a wide-ranging portfolio that encompasses various types of Terminals and Terminal Blocks. Specializing in high-performance and durable components, TE Connectivity designs products that find applications in the most challenging environments across a range of industries. Their expertise in engineering high-quality, reliable terminals and terminal blocks, including the 3-520140-2, showcases their commitment to innovation and their grasp of the complexities of electrical connectivity.
TE Connectivity’s product line within the terminals and terminal blocks category is extensive, ensuring solutions for virtually any connectivity challenge. Their offerings include a broad spectrum of terminal types, such as ring terminals, spade terminals, and quick disconnect terminals like the 3-520140-2, designed for a variety of wire sizes and configurations. TE Connectivity’s parts are renowned for their high manufacturing standards and compliance with international regulations, making them a preferred choice for engineers and designers worldwide.
Where to Find 3-520140-2 by TE Connectivity
To procure the 3-520140-2 terminal or explore alternate parts within the category of Terminals and Terminal Blocks, a valuable resource is findchips.com. This platform provides a comprehensive directory and real-time sourcing from major distributors, ensuring that procurement professionals and engineers can find current stock levels, pricing, and availability from reputable suppliers.
Previously, TE Connectivity’s 3-520140-2 part has been available from distributors such as Vyrian, New Advantage Corporation, Master Electronics, and Avnet Abacus, among others. However, inventory levels and distributor availability can fluctuate. Therefore, potential buyers are encouraged to visit findchips.com to get up-to-date information regarding where to purchase this part and comparable alternatives offered by TE Connectivity or other leading manufacturers.