3-520141-2 by TE Connectivity

Overview of 3-520141-2 by TE Connectivity

The 3-520141-2 is an Ultrafast 250 assembly receptacle, specially designed for quick and reliable crimping. This terminal, categorized under Terminals and Terminal Blocks, offers features suited for seamless integration into various electrical systems. Primarily, it is a female connector with dimensions 6.3×0.8 mm and accommodates wire sizes between 14-16 AWG. The receptacle element highlights a ‘push-on terminal’ type, ensuring a stable yet detachable connection without the need for screws or soldering.

This part is constructed to manage rated voltages up to 600V and adheres to UL safety approval. Its manufacturing complies with environmental and safety regulations – noted by the RoHS, Pbfree, and REACH compliances – making it a sustainable choice for global deployment. Furthermore, ideal for robust applications, the terminal is listed as ‘Active’ in its life cycle, with a factory lead time of 9 weeks as of the current writing.

Industry Applications for 3-520141-2

The versatile specifications of the 3-520141-2 may make it a suitable component across various industries. Here are some potential applications, keeping in mind that these scenarios are illustrative and require further validation:

  • Consumer Electronics: Devices such as home appliances might employ this type of terminal for internal power connections due to its quick-connect features and robust voltage handling.
  • Industrial Automation: In automated assembly lines, reliable and easy-to-install terminals like the 3-520141-2 might be used to streamline the wiring processes in control panels and machinery.
  • Telecommunications: For power distribution within telecom infrastructures, where stability and safety are paramount, this terminal might serve effectively, thanks to its high voltage rating and safety compliance.
  • Aerospace and Defense: Although specific military standards aren’t mentioned, the safety features and high-performance criteria may potentially make this terminal suitable for non-critical applications within aerospace engineering contexts.

It’s important to note that these potential applications are conceptual and require meticulous evaluation by engineering teams to ensure compliance with industry standards and precise application demands.

About TE Connectivity

TE Connectivity is a global technology leader in the field of electrical connectors, including those within the realm of Terminals and Terminal Blocks. Their product line ranges widely, but a significant focus is placed on developing innovative terminals and connectors that meet rigorous industry demands. The 3-520141-2, along with similar parts manufactured by TE Connectivity, demonstrates their commitment to creating products that enhance reliability, efficiency, and functionality across diverse electronic and electrical applications.

Where to Find 3-520141-2 by TE Connectivity

For current stock levels and special offers on the 3-520141-2 by TE Connectivity, buyers should consider checking findchips.com. The terminal is historically stocked by distributors such as DigiKey, Mouser Electronics, and RS Components. For alternatives, the Terminals and Terminal Blocks section on findchips.com offers an extensive list of similar parts from TE Connectivity and other manufacturers.

Compare pricing for 3-520141-2 and other Terminals and Terminal Blocks at findchips.com