Overview of 3-520406-2 by TE Connectivity
The 3-520406-2 from TE Connectivity is an Ultra-Fast Plus Faston female quick disconnect terminal. This component accommodates wires from 16 AWG to 14 AWG and features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″). It is designed for rapid connection and disconnection in wiring setups, enhancing overall efficiency and reliability in electrical systems. The terminal is crafted from tin-plated brass, offering excellent conductivity and resistance to oxidation. It is blue in color, which often indicates a specific wire size or connection type in standardized color-coded systems. Compliance with RoHS and being lead-free ensure that the product meets contemporary environmental standards.
The 3-520406-2 is rated for 600V and has received a UL safety approval, demonstrating its suitability for higher voltage applications where safety and performance are crucial. The active lifecycle status of this product indicates it is readily manufactured and deployed in various industries. The manufacturer’s specified factory lead time is approximately 7 weeks and 3 days as of this writing, making it essential to plan for integration and procurement schedules accordingly.
Industry Applications for 3-520406-2
The 3-520406-2 female disconnect terminal’s features make it a versatile component suitable for a wide range of applications. Here are some of the potential industry uses, noting that these are conceptual and should always be verified by appropriate engineering teams:
- Consumer Electronics: It potentially serves in devices requiring frequent disconnection and reconnection of internal wiring without soldering, such as modular kitchen appliances or computer hardware.
- Industrial Automation: The robust voltage rating and quick-disconnect feature might be particularly useful in automated production lines, where machinery needs periodic maintenance or reconfiguration.
- Medical Equipment: Its reliability and compliance with safety standards potentially make it suitable for medical devices that require dependable and safe electrical connections.
- Aerospace and Defense: Given the requirement for components that can withstand rigorous conditions while offering reliable performance, this terminal could potentially be applied within military or aerospace contexts, especially in vehicles or aircrafts where quick serviceability is crucial.
Note: These scenarios illustrate general potential applications and should be validated for individual use considering all technical specifications and standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that operate in a variety of high-tech environments: from automotive and industrial to telecommunications and energy infrastructures. Especially in the Terminals and Terminal Blocks sector, TE Connectivity provides a broad range of products that ensure reliability and performance, including products like 3-520406-2. Their terminals and disconnect products are highly regarded for their innovation and quality across various applications, making them a preferred choice for industry professionals looking for dependable solutions.
Where to Find 3-520406-2 by TE Connectivity
If you are considering purchasing the 3-520406-2, findchips.com is an excellent resource to check current availability and pricing at various distributors. Although historically available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, stock levels and prices may fluctuate. To find alternate parts to 3-520406-2 offered by TE Connectivity or other manufacturers, you can search within the Terminals and Terminal Blocks category on findchips.com.