Overview of 3-5353652-6 by TE Connectivity
The 3-5353652-6 by TE Connectivity is described as a plug, specifically designed with a 0.5mm vertical pitch and accommodating up to 440 contacts. This component, part of the FSI series, is a prime example of TE Connectivity’s expertise in the realm of Headers and Edge Type Connectors. It integrates features such as surface mount contact termination, a two-row configuration with a row pitch of 12mm, and gold-plated contacts. Being RoHS compliant underlines its adherence to environmental standards and regulations.
The physical characteristics of the 3-5353652-6 include dimensions such as a body breadth of 0.724 inches, a body depth of 0.314 inches, and a body length of 2.437 inches, making it a compact yet complex connector ideal for various applications that demand high-density connections. The connector is designed with a male gender orientation, indicating its role as a plug in circuit connections. Its insulator material is polyethylene, noted for its strong insulating properties, with a black insulator color.
This component’s performance attributes include an insulation resistance of 2,000,000 Ω and a dielectric withstanding voltage of 200VAC, ensuring its reliability and safety in operation. It is designed for a general-purpose application with an operating temperature range from -40 °C to 85 °C. The connector type is identified as a board-stacking connector, signifying its potential use in creating board-to-board connections in electronic devices.
Industry Applications for 3-5353652-6
The 3-5353652-6, with its high contact density and compact form factor, could potentially serve a wide range of applications across various industries. Here are several possible use cases:
- Education and Research: It might be used in laboratory equipment and research projects that require high-density connectors for data acquisition systems or experimental setups. The durability and reliability of the connector could be beneficial in ensuring the consistency of experimental results.
- Industrial Automation: This connector could be integral in the design of control systems or automation equipment, where space-saving solutions are critical. The ability to withstand varying operating temperatures and high insulation resistance makes it suitable for harsh industrial environments.
- Computing and Data Storage: The 3-5353652-6 could find applications in servers, storage arrays, and network equipment where high-speed data transmission is crucial. The gold-plated contacts ensure good electrical conductivity and minimal signal loss.
- Electronic Manufacturing: In the production of consumer electronics, such as smartphones or wearables, connectors like the 3-5353652-6 allow for the miniaturization of devices while maintaining connectivity and functionality.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About TE Connectivity
TE Connectivity is a global industry leader in the manufacture of electronic components, including a wide variety of connectors. Within the specific realm of Headers and Edge Type Connectors, TE Connectivity offers products like the 3-5353652-6 and similar parts, characterized by their innovation, durability, and performance. The company’s commitment to quality and its broad product range allow it to serve a diverse array of industries, from automotive to aerospace, consumer electronics, and beyond. TE Connectivity’s expertise and reputation in the connector space are backed by its focus on R&D and adherence to regulatory standards, making its components well-regarded by engineering and procurement professionals alike.
Where to Find 3-5353652-6 by TE Connectivity
To procure the 3-5353652-6, interested buyers are advised to conduct their research on findchips.com. Here, users can find up-to-date information on stock levels, pricing, and details from various distributors. As of past records, authorized distributors like New Advantage Corporation, Master Electronics, and DigiKey have historically stocked this part. However, inventory levels and availability can fluctuate, so it’s recommended to check on findchips.com for the current status.
This platform also facilitates comparison shopping among different Headers and Edge Type Connectors and connectors from TE Connectivity or other manufacturers. Whether for replacement parts, upgrades, or new projects, using findchips.com can simplify the task of finding the ideal component for your application.