Overview of 3-640252-1 by TE Connectivity
The 3-640252-1 is a connector accessory designed primarily for crimping applications, featuring a maximum cable diameter of 0.11 inches. This part operates within the specifications of the SL-156 Series, offering contact configurations for 24 to 18 AWG wires. The component features a female contact gender and utilizes a crimp termination type, ensuring secure and reliable electrical connections. It is constructed from brass and comes with tin-plated contacts, enhancing its resistance to corrosion and ensuring longevity in various applications.
In terms of electrical performance, the 3-640252-1 has a contact resistance of 3 mΩ, with a rated current capacity of 6.5 A and a maximum rated voltage of 250 V. The part is engineered to maintain functionality across a broad temperature range, from -55 °C to 105 °C. Additionally, it complies with the RoHS directive, affirming its adherence to environmental regulations regarding hazardous substances. As of the current writing, the factory lead time for this component is noted to be approximately 5 weeks and 5 days.
Industry Applications for 3-640252-1
The versatility of the 3-640252-1 allows it to be utilized across a variety of industries. Below are some potential applications in select fields:
- Telecommunications: The connector might be used in the assembly of telecommunications equipment, possibly serving as a connection point within network routers or switches. The robust current handling and operating temperature range could ensure reliable performance in demanding environments.
- Computing and Data Storage: Within data storage devices or computing hardware, the 3-640252-1 could potentially support connectivity needs, especially in modular systems which require efficient signal transfer. Its crimping method might provide easy installation and maintenance options.
- Aerospace and Defense: If employed in aerospace or military applications, the connector may be useful in systems where weight and space are critical factors. Given that it has not been mentioned as complying with MIL spec standards, careful scrutiny would be required to ensure alignment with industry specifications and requirements.
- Healthcare: In medical devices, the part might serve as a connector within diagnostic or monitoring equipment, where reliability under varying temperatures is essential. It is important to verify that the specific application meets any pertinent health and safety standards.
- Internet of Things (IoT): IoT devices often require compact and reliable connectors, and the 3-640252-1 could potentially serve in home automation devices, wearables, or smart sensors, supporting efficient data transmission and electrical connectivity.
These potential industry applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in the development of a wide range of electronic components including Assembly Items for various applications. In the context of connector support, TE Connectivity offers a diverse portfolio of products designed to facilitate efficient connections in a multitude of settings.
The 3-640252-1 fits within TE Connectivity’s extensive selection of connection accessories, specifically under the SL-156 series range. This series is known for its robust performance standards and is accompanied by similar parts that provide alternative solutions for connection needs. TE Connectivity’s focus on innovation and quality assurance ensures that their products remain competitive and reliable in the marketplace.
Research Price and Stock for 3-640252-1 by TE Connectivity on Findchips.com
For those interested in procuring the 3-640252-1, it is advisable to research current stock and pricing through Findchips. As a valuable resource, Findchips not only provides information on this specific part but also allows you to explore other Assembly Items that may be offered by TE Connectivity or other manufacturers.
This part has been historically available from distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Heilind Electronics. However, it is essential to visit Findchips for the most accurate and up-to-date stock levels and pricing information, as availability can fluctuate based on demand and supply chain factors.