3-640426-4 by TE Connectivity

Overview of 3-640426-4 by TE Connectivity

The 3-640426-4 by TE Connectivity is a wire-to-board connector characterized by a locking feature, designed with a standard 3.96mm pitch and accommodating 4 contacts arranged in a single row. This female IDC receptacle features a distinctive orange insulator, constructed from durable polyamide, assuring both mechanical robustness and high insulation resistance, ideally suited for various wire connections in electronic applications. Its contacts are designed for ease of cable mounting, supporting a wire size up to 18 AWG, and are terminated with tin to provide a reliable, corrosion-resistant connection.

Regarding its electrical properties, the connector operates over a wide temperature range from -55 °C to 105 °C and can handle a rated current of 7A, which suits various operational environments. The 3-640426-4 connector is also designed to accommodate stranded wires, and with its compliance to RoHS and REACH standards, this component meets modern environmental and safety regulations essential for global markets. The factory lead time for this part is currently 14 weeks as of this writing.

Industry Applications for 3-640426-4

  • Aerospace and Defense: The 3-640426-4 might potentially be used in aerospace and defense applications considering its high insulation resistance, the capacity to operate across a wide range of temperatures, and the locking feature ensuring secure connections under vibration conditions. Similar parts with these characteristics are often found in avionic systems, communication equipment, and military-grade electronics.
  • Space Technology: Components used in space technology must endure extreme temperature variations and exhibit high reliability. Although not specified for space, the 3-640426-4 could conceivably be considered for ground-based equipment or experimental projects where its environmental and electrical specifications align with custom non-critical systems.

Note: These potential industry applications for the 3-640426-4 connector are conceptual/illustrative and necessitate thorough evaluation and verification by engineering and design teams to ensure compliance with specific standards and requirements pertinent to each industry.

About TE Connectivity

TE Connectivity is a global leader in manufacturing reliable and innovative connectors and sensors, with the 3-640426-4 being just one example within their extensive catalog. Their expertise spans across various types, including Headers and Edge Type Connectors, where they offer parts tailored for myriad applications in the electronics industry. TE Connectivity is well-recognized for its commitment to quality and sustainable manufacturing practices, aligning with various international standards. The company provides connectors that are integral to the operations in the automotive, consumer electronics, and industrial sectors, offering products that enhance the performance and reliability of electronic systems.

Where to Find 3-640426-4 by TE Connectivity

For procurement professionals and engineers looking to source the 3-640426-4 connector, it is recommended to visit findchips.com. The platform provides real-time data on stock availability and competitive pricing from multiple distributors. Although historical data shows availability from distributors such as Master Electronics, Avnet, Newark, and DigiKey, prospective buyers should access findchips.com to get the most current information regarding stock levels and pricing. For alternatives or similar components, review other Headers and Edge Type Connectors offered by TE Connectivity or other renowned manufacturers available on the site.

Compare pricing for 3-640426-4 and other Headers and Edge Type Connectors / Connectors at findchips.com