Overview of 3-640441-2 by TE Connectivity
The 3-640441-2 is a housing, crimp receptacle component designed by TE Connectivity for wire-to-board connections. This part has a 2.54mm pitch spacing and supports 2 contacts. With its receptacle gender designation, it forms part of the MTA-100 series. The contact termination type is IDC/IDT, and it is designed with one row of contacts. The contacts are tin over nickel plated, ensuring reliable conductivity and resistance to corrosion. It is designed to be compatible with a 2 position, 2.54mm pitch, making it a versatile connector for various applications. Importantly, the 3-640441-2 is RoHS compliant, adhering to the latest environmental standards for hazardous materials.
This connector’s insulation material is POLYAMIDE66, which offers excellent resistance to heat, making it suitable for a wide range of operating temperatures (-55°C to 105°C). The connector is designed for stranded cables and features a durable design that can withstand at least 25 mating cycles. Additionally, the part’s specifications include a contact resistance of 10 mΩ and an insulation resistance of 5,000,000,000 Ω, highlighting its quality and reliability in electrical performance.
Industry Applications for 3-640441-2
The 3-640441-2 connector can serve a broad spectrum of industries due to its versatile design and reliable performance. While provided information mentions energy and power systems, transportation and logistics, renewable energy, and automotive as possible applications, its utility might extend beyond these sectors. Note that these applications are conceptual and would require further analysis and verification by engineering and design teams. Here are a few potential use cases:
- Energy and Power Systems: The connector could be used in the control units of power distribution networks, facilitating the reliable connection and distribution of low-voltage signals. Its high insulation resistance makes it ideal for sensitive electronic components within these systems.
- Transportation and Logistics: Within this sector, the 3-640441-2 might be found in electronic tracking devices, where robust and reliable connections are critical for the continuous tracking of goods across various environments. Its locking mounting options ensure secure connections that can withstand the vibration and shock common in transportation applications.
- Renewable Energy: Solar panels and wind turbines could utilize this connector for connecting control units to sensors and actuators, thanks to its wide operating temperature range and durability. The environmental compliance (RoHS) of the connector is also in line with the sustainability goals of renewable energy projects.
- Industrial Automation: While not explicitly listed, the specifications of the 3-640441-2 make it a suitable candidate for applications in industrial automation, particularly in connecting low-power devices like sensors, actuators, and control systems where reliable connections are critical for continuous operations.
These are just a few of the potential use cases for the 3-640441-2 connector. However, it’s essential for designers and engineers to evaluate the connector’s specifications against the specific requirements of their applications.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic components, with a strong focus on connectors and sensors for a wide range of industrial applications. In the realm of Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio, including the 3-640441-2 along with a variety of other connectors designed to meet the diverse needs of the electronics industry. Known for their innovation and reliability, TE Connectivity’s products are widely used in industries ranging from automotive to data communications, industrial equipment, and consumer electronics. Their commitment to quality and performance is evident in their wide range of connectors, which are designed to provide secure, reliable connections in a variety of environmental conditions.
Where to Find 3-640441-2 by TE Connectivity
To source the 3-640441-2 connector from TE Connectivity, findchips.com offers a comprehensive and up-to-date platform for comparing stock levels and pricing from a range of distributors. When looking for this part or other Headers and Edge Type Connectors, begin your search on FindChips to access current availability from leading distributors.
Historically, the 3-640441-2 has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, Avnet Asia, and DigiKey. However, to obtain the most recent stock levels, pricing, and potential alternatives offered by TE Connectivity or other manufacturers, visiting findchips.com is recommended.