Overview of 3-640441-3 by TE Connectivity
The 3-640441-3 is a wire-to-board connector designed for applications requiring reliable and efficient electrical connections. It belongs to the MTA-100 series and features a receptacle type with three positions, accommodating wires of 24 AWG. The connector has a pitch spacing of 2.54 mm and is designed to provide a stable connection between wires and a circuit board.
This connector, manufactured by TE Connectivity, is characterized by its IDC (Insulation Displacement Connector) construction, which allows for quick and efficient connections without requiring soldering. The 3-640441-3 is compliant with RoHS standards, ensuring it aligns with environmental regulations regarding hazardous substances.
From a dimensional standpoint, the part measures 0.275 inches in body breadth, 0.52 inches in body depth, and 0.3 inches in body length. It is designed for cable mounting and consists of a single row with three contacts. The connector is particularly useful in applications that require robust and reliable connections, offering a maximum rated current of 5 A and an operating temperature range from -55 °C to 105 °C.
As of the current writing, the part is still active in the market, permitting its use in various applications. The insulation resistance is rated at an impressive 5 GΩ, making it suitable for many demanding environments.
Industry Applications for 3-640441-3
The 3-640441-3 connector may find use in several industries due to its versatility and compliance with standard regulatory requirements. Below are a few potential applications:
- Energy and Power Systems: This part might be used in various components designed for energy distribution, such as transformers or circuit boards in renewable energy systems. Its durability of up to 25 cycles could support its use in devices that demand frequent connections and disconnections.
- Transportation and Logistics: The connector could potentially be integrated into vehicle electronics systems, offering reliable connections in cable harnesses for both commercial and personal vehicles. Its polarized housing may help prevent incorrect connections, which is vital in automotive applications.
- Renewable Energy: Given its electrical ratings, the 3-640441-3 could be integrated into solar panel inverters or wind turbine controllers. Its ability to endure a wide temperature range may make it suitable for outdoor installations where environmental conditions can fluctuate dramatically.
- Automotive (if compliant): Should the part conform to automotive standards such as AEC-Q100 or AEC-Q101, it might be considered for use in automotive applications like battery management systems or dashboard electronics, where reliability and environmental endurance are critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements before integrating the 3-640441-3 into actual products.
About TE Connectivity
TE Connectivity is a significant player in the manufacturing sector of connectors, specifically in the subcategory of Headers and Edge Type Connectors, which includes the 3-640441-3. TE Connectivity focuses on innovation in connectivity and sensor solutions, providing a vast selection of electronic components for various industries.
The company offers a range of similar products, including various IDC connectors, including different configurations in size and pin count. TE Connectivity’s commitment to quality and compliance ensures their connectors meet or exceed industry standards, addressing the needs of engineers and designers across sectors.
Research Price and Stock for 3-640441-3 by TE Connectivity on Findchips.com
To get the most accurate and up-to-date information regarding stock and pricing for the 3-640441-3, it is advisable to visit Findchips. This site provides real-time data on availability from various distributors, which historically includes major suppliers such as Mouser Electronics, DigiKey, Avnet Americas, and Future Electronics. However, stock levels fluctuate, and potential buyers should confirm current availability directly through the Findchips platform.
Compare pricing for 3-640441-3 and other Headers and Edge Type Connectors / Connectors at findchips.com
Explore prices for 3-640441-3 as well as other Headers and Edge Type Connectors at Findchips.