Overview of 3-641126-7 by TE Connectivity
The 3-641126-7, produced by TE Connectivity, is a versatile and practical connector suited for various applications. This part is categorized under the electronic components subcategory of Headers and Edge Type Connectors. It features a male connector style with seven contacts, providing a connection solution when multiple signaling pathways are necessary within compact designs.
Specifically, this component has a body that measures 0.225 inches in breadth, 0.31 inches in depth, and 0.8 inches in length, making it suitable for integration into tighter PCB layouts where space optimization is critical. The connector offers a rated current of 5 A and operates efficiently within a wide temperature range—between -55 °C and 105 °C—allowing it to function effectively in diverse environmental conditions. The terminal length is 0.14 inches, with a terminal pitch of 2.54 mm that is common in many electronic systems.
Additional features include a locking mechanism to ensure a secure connection, as well as a friction lock, which can aid in reducing the risk of accidental disconnection. The 3-641126-7 is designed with a rectangular contact pattern and has a polarized key to help maintain the correct connection orientation. It is also important to note the part’s compliance with environmental standards, as indicated by its RoHS and Pb-free status.
Considering its specifications and compliance, the 3-641126-7 is an active member of TE Connectivity’s product lineup, contributing to the ongoing demand for reliable connector solutions in various electronic assemblies.
Industry Applications for 3-641126-7
The 3-641126-7 connector might hold potential applications across several industries where effective connectivity is paramount. Here are a few possible use cases:
- Industrial Automation: This connector could be used in automated machinery where robust connections are essential for controlling and monitoring operations. For instance, it might connect sensors that gather data for system analysis, possibly enhancing efficiency and safety in industrial environments.
- Consumer Electronics: In consumer electronic devices, the 3-641126-7 may be utilized for internal components that require reliable connections, such as audio systems or smart devices that rely on effective signal transmission.
- Telecommunications: This connector could potentially be implemented in telecommunications equipment where strong and stable connections are required, for example, in routers and switches that manage data flow in network infrastructures.
- Transportation and Logistics: In applications related to transportation systems, the connector might connect various electronic systems in vehicles, possibly including power supply systems or electronic monitoring units, depending on the design and requirements of the application.
- Robotics and Drones: The 3-641126-7 could also play a role in robotics and drones, where lightweight and compact connectors are necessary for efficient movement and operation, connecting power systems or telemetry sensors.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is advisable to evaluate similar connector types as alternatives based on the specific connectivity needs of the project.
About TE Connectivity
TE Connectivity is a well-established manufacturer in the field of connectors, specializing particularly in Headers and Edge Type Connectors. The company focuses on designing and producing solutions that meet the demands of modern electronic systems. The 3-641126-7 connector is one of many components TE Connectivity offers, showcasing their commitment to providing high-quality, reliable connectors suitable for a variety of applications.
In addition to the 3-641126-7, TE Connectivity manufactures several similar types of connectors. Their product range includes different configurations and pin counts, allowing engineers to select the most appropriate parts for their specific applications. This variety underlines TE Connectivity’s strength in the connector market, ensuring that customers have options for a wide array of connectivity challenges.
Where to Find 3-641126-7 by TE Connectivity
The 3-641126-7 has historically been available from several distributors, including Master Electronics, Avnet Abacus, and Mouser Electronics. However, current stock levels can fluctuate, so it’s advisable to check these distributors through findchips.com for the latest availability and pricing information.