3-641208-2 by TE Connectivity

Overview of 3-641208-2 by TE Connectivity

The 3-641208-2 is a 2-position board connector header designed specifically for wire-to-board applications. This component features a pitch spacing of 3.96 mm and comprises a single row with two contacts. The connector employs a through-hole straight termination type, facilitating straightforward integration into printed circuit boards. It is part of the MTA-156 series, which is characterized by its lead-free construction and compliance with RoHS standards, making it suitable for environmentally conscious applications.

Additional attributes of the 3-641208-2 include a body depth of 0.425 inches and a body length of 0.312 inches. The connector is designed for general-purpose use and can handle operating temperatures ranging from -55 °C to 105 °C, which may be beneficial in a variety of challenging environments. With a rated current of 7 A, the 3-641208-2 is versatile and reliable, featuring a natural-colored polyester insulator and a terminal length of 0.125 inches. Although it does not have EMI shielding or filtration features, its simple design ensures robustness and ease of use in minimal signal applications.

Industry Applications for 3-641208-2

The 3-641208-2 connector might find applications across various industries due to its flexible design and reliable performance. Below are a few potential use cases:

  • Automotive: The 3-641208-2 could be utilized in automotive applications where compact and reliable connectors are essential, such as in wiring harnesses for control units or sensors. Its compliance with lead-free standards may meet industry requirements for automotive components.
  • Robotics and Drones: In robotic systems or drones, the connector might serve as a connection point for power distribution or signal transfer. Its compact design and operating temperature range could potentially accommodate varying environmental conditions encountered during operation.
  • Transportation and Logistics: The connector could potentially be used in logistical and transport systems for connecting devices that require reliable wire-to-board connections. Its rated current and thermal range could support devices in this sector.
  • Renewable Energy: The 3-641208-2 might be applicable in renewable energy systems, such as solar inverters, where connection reliability is critical. Its performance at different temperatures could be beneficial in outdoor installations.
  • Aerospace and Defense: Although not specifically certified for military applications, the 3-641208-2 could potentially be used in non-critical aerospace systems, where light weight and compactness are required. Nevertheless, adherence to relevant standards and rigorous testing would be necessary.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements before proceeding with implementation.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in designing and manufacturing a wide range of connectors, including those in the Headers and Edge Type Connectors subcategory. The company is known for its commitment to innovation and quality, offering various products that cater to diverse applications.

The 3-641208-2 is part of TE Connectivity’s MTA-156 series, which emphasizes simplicity and reliability in connector design. TE Connectivity also produces similar parts which may serve different configurations or specifications, providing engineers with options when designing their systems. The company’s extensive portfolio ensures that customers can find suitable components for their specific needs while maintaining quality and compliance across industries.

Where to Find 3-641208-2 by TE Connectivity

3-641208-2, it is advisable to research available options on findchips.com. This platform enables users to check current stock levels and pricing, ensuring they have the most accurate and up-to-date information when making purchasing decisions.

Historically, the 3-641208-2 has been available at various distributors, including New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey. However, availability may vary, so it is essential to utilize findchips.com for the latest stock information and to explore potential alternatives within the Headers and Edge Type Connectors category, which may also feature similar components offered by TE Connectivity or other manufacturers.

Compare pricing for 3-641208-2 and other Headers and Edge Type Connectors / Connectors at findchips.com