Overview of 3-643813-2 by TE Connectivity
The 3-643813-2 is a wire-board connector receptacle offering a compact design for a wide range of electronic applications. This component features a two-position configuration and is characterized by a 2.54 mm pitch spacing, making it a suitable choice for various wiring setups. The IDC connector type is classified as an IDC receptacle, with a female contact gender ensuring a reliable connection with male counterparts. The connector is designed for cable mounting and comes in a vibrant red color, aiding in visual identification within assemblies.
This part boasts a number of important attributes. It is RoHS compliant and lead-free, which is crucial for environmental regulations. The connector’s body dimensions measure 0.275 inches in breadth, 0.52 inches in depth, and 0.2 inches in length, providing a compact footprint suitable for space-constrained applications. The component is characterized by its durability, rated for 25 cycles, and offers a contact resistance of 10 mΩ along with an impressive insulation resistance of 5 GΩ. The operating temperature range extends from -55 °C to 105 °C, which means it can perform in various environmental conditions.
Noteworthy features include the polarized design which ensures proper orientation during the connection process. The connector is rated for a maximum current of 5 A and supports wire sizes from 22 AWG, making it versatile for different connections. With the lead-free and RoHS compliant design, the 3-643813-2 falls within modern standards for electronic components, making it suitable for use in a variety of devices.
Industry Applications for 3-643813-2
The 3-643813-2 could potentially serve a variety of industries based on its specifications and characteristics. Here are several examples of applications where this connector might prove beneficial:
- Consumer Electronics: In devices such as televisions, gaming consoles, and home audio systems, the connector might be used for internal wiring connections. Features like the polarized design and compact size could contribute to ease of assembly and reliability in consumer products.
- Telecommunications: This part could be involved in telecommunications equipment, including routers and switches. Its durable nature and ability to maintain connection integrity during frequent use may make it appropriate for deployment in demanding environments.
- Smart Cities Technology: In applications such as smart lighting systems and connected infrastructure, the 3-643813-2 might be utilized for wiring connections between various sensors and control units due to its reliable performance in varied temperatures.
- Computing and Data Storage: The connector could potentially be employed in data storage devices, ensuring secure and stable connections for internal wiring. Its ability to handle 5 A current could suit various storage devices requiring reliable power delivery.
- Healthcare Devices: In medical devices and equipment, the connector might be ideal due to its compliance with safety and environmental standards. Its robust design could be suitable for applications that may require consistent performance in diverse operational conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in developing and manufacturing connectivity and sensor solutions. With a strong presence in various markets, the company focuses on enhancing connectivity in sectors such as automotive, industrial, medical, and telecommunications. Specifically in the realm of Headers and Edge Type Connectors, TE Connectivity offers a range of products that facilitate electrical connections in compact and efficient designs.
The 3-643813-2 is among the many connectors developed by TE Connectivity designed to meet the evolving needs of modern electronics. Other similar parts that they manufacture include various types of IDC connectors and wire-to-board connectors, which cater to different applications and requirements across industries.
Research Price and Stock for 3-643813-2 by TE Connectivity on Findchips.com
For those interested in acquiring the 3-643813-2, it is advisable to check stock levels and pricing through Findchips, an excellent resource for electronic components. The site provides comprehensive data regarding availability, so you can find current stock levels from various distributors such as:
- Master Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
While these distributors have historically offered the 3-643813-2, it is crucial to verify the current stock status and pricing on Findchips. Additionally, you can explore the Headers and Edge Type Connectors category on Findchips to discover alternative parts that TE Connectivity or other manufacturers might offer.
Compare pricing for 3-643813-2 and other Headers and Edge Type Connectors / Connectors at findchips.com
Explore the options available for 3-643813-2 and other Headers and Edge Type Connectors at Findchips to ensure you find the best fit for your projects.