Overview of 3-643819-2 by TE Connectivity
The 3-643819-2 is a wire-board connector receptacle that features a compact design suitable for numerous applications. This connector comprises 2 positions and utilizes 22 AWG wire, ensuring robust electrical connectivity. As a component manufactured by TE Connectivity, it adheres to significant quality standards in the electronic connector category. The part’s dimensions are notable, with a body breadth of 0.355 inches, body depth of 0.355 inches, and body length of 0.312 inches, making it a space-efficient solution for various designs.
This connector type is characterized as an IDC (Insulation Displacement Connector) receptacle, which allows for quick and reliable termination of stranded cable without needing to strip the insulation. The contact gender is female, and it comes with a total of 2 contacts, arranged in a single row. This is critical for applications requiring reliable connections with minimal footprint.
All materials used in the construction of the 3-643819-2 are RoHS compliant, ensuring they meet environmental regulations. The connector’s nylon body contributes to its durability, enhancing its performance in various applications. It can withstand a working temperature range from -55 °C to +105 °C. Such characteristics make it an effective solution for both general-purpose applications and specific environments that might require enhanced thermal resistance.
As of the current writing, the part is classified as active in its lifecycle, indicating ongoing production and availability to meet demand. The connector also features a polarized design that aids in the prevention of incorrect mating, thus supporting user-friendly installation and maintenance.
Industry Applications for 3-643819-2
Based on the characteristics of the 3-643819-2, it might find applications across several industries. Potential applications could include:
- Energy and Power Systems: The 3-643819-2 might be utilized in energy management systems that require stable connections for power distribution. Its rated current of 7 A and compliance with CSA and UL standards enhances its suitability for power connections where reliability is critical. For example, it could be incorporated into circuit boards for solar inverters or battery management systems.
- Medical Imaging: The connector’s durable construction and broad operating temperature range potentially make it useful in medical imaging applications. Systems like ultrasound machines or MRI scanners might utilize such connectors for internal wiring where reliable and safe connections are paramount. However, it is crucial for engineering teams to verify compliance with any relevant medical standards.
- Robotics and Drones: In the rapidly evolving field of robotics and drones, the 3-643819-2 could serve as a reliable connection for various sensors or control circuits. Its compact size and effective electrical performance might facilitate integration within tight spaces in robotic assemblies or drone electronics.
These potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application requirements. Similar connectors might also be applied in these industries, but it is beneficial to consider the unique specifications of the 3-643819-2 for particular use cases.
About TE Connectivity
TE Connectivity is a significant player in the electronic components industry, specializing in connectors and related technologies. The company has a diverse portfolio of products, including a broad range of Headers and Edge Type Connectors. The 3-643819-2 is part of their extensive offerings, reflecting their commitment to innovation and quality in connector solutions. TE Connectivity’s connectors are designed to meet rigorous performance standards, ensuring they are reliable in a variety of applications.
In addition to the 3-643819-2, TE Connectivity manufactures numerous similar components that serve various industries. Their catalog of connectors is designed to provide flexibility and options for engineers and designers trying to find the right solution for their specific needs.
Where to Find 3-643819-2 by TE Connectivity
To find purchasing options for the 3-643819-2, it is recommended to explore Headers and Edge Type Connectors on findchips.com. This link can lead to alternate parts that may be offered by TE Connectivity or other manufacturers as well.
Historically, the 3-643819-2 has been available through various distributors, including Master Electronics, Avnet Abacus, Sager, and Powell Electronics, among others. However, it is advisable to verify current stock levels and pricing directly on findchips.com, as availability may vary.