Overview of 3-644456-2 by TE Connectivity
3-644456-2 is described as a two-position MTA100 header assembly with a narrow design. This part features a wire-to-board connection system and is compliant with the Restrictions of Hazardous Substances (RoHS) directive, ensuring that it does not contain harmful substances in quantities above the prescribed limits. The part belongs to the MTA-100 Series by TE Connectivity and offers specific attributes that make it suitable for various applications.
Each unit has a contact pitch of 0.1 inches (2.54 mm) with a total of two contacts. The connector is designed as a straight-through hole type, and it has a robust construction to ensure durability, rated for up to 25 cycles. The mating contact pitch aligns with standard PCB layouts, making it potentially adaptable in different board designs. Under normal operating conditions, the component can function within a temperature range of -55 °C to 105 °C, reflecting its versatility in various environmental conditions. The insulator is made from glass-filled polyester, which enhances its mechanical strength and thermal stability.
As of the current writing, the factory lead time for this part is approximately 15 weeks and 3 days. The component follows a polarized key design, allowing for proper orientation during installation, and features a tin plating on the contacts for optimal solder performance.
Industry Applications for 3-644456-2
The 3-644456-2 part from TE Connectivity might find applications across various industries. Below are some potential use cases, though it should be stressed that these applications are only conceptual and require further verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: The 3-644456-2 may potentially be integrated into consumer electronic devices, such as televisions or audio equipment, where space is limited and reliable connectivity is essential. Its compact size and two-contact configuration could make it suitable for power or data connections within these products.
- Audio and Video Systems: This connector might be used in audio/video systems, including soundbars or DVD players, to ensure the secure connection of internal components. Its solder termination type allows for robust electrical performance in environments subject to vibrations or movement.
- Entertainment and Gaming: In gaming consoles and related hardware, the 3-644456-2 could act as an internal connector linking various hardware components. Its reliability in a range of operational temperatures could support performance in thermal stress conditions associated with high-performance gaming systems.
- Automotive: If automotive standards are met (no specific compliance mentioned for AEC-Q100, AEC-Q101, or AEC-200), the part might have potential in automotive applications, such as connecting sensors or communication modules, where compact and reliable connections are critical.
About TE Connectivity
TE Connectivity is a global technology company known for its innovation and expertise in the design and manufacture of connectors and electronic components for various markets. The company offers a wide range of products, including Headers and Edge Type Connectors that are used extensively across industries.
The 3-644456-2 is part of TE’s MTA-100 Series, which is recognized for its durability and reliability. Other similar parts might include different configurations of wire-to-board connectors, designed for various applications requiring secure and high-quality connections.
Research Price and Stock for 3-644456-2 by TE Connectivity on Findchips.com
For those interested in acquiring the 3-644456-2, it is advisable to check stock availability and pricing at Findchips.com. This resource provides not only current pricing information but also availability across a range of distributors. Notable distributors that have historically carried the part include:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
By visiting Findchips, users can find alternate parts within the Headers and Edge Type Connectors subcategory, offered by TE Connectivity and other manufacturers. It is always prudent to verify availability before making procurement decisions.
Compare pricing for 3-644456-2 and other Headers and Edge Type Connectors / Connectors at findchips.com
Check the availability and pricing for 3-644456-2 and explore alternative options in the Headers and Edge Type Connectors category to find the best fit for your application needs.