Overview of 3-644456-3 by TE Connectivity
The 3-644456-3 is a 3-position wire-board connector header designed for efficient connectivity in various electronic applications. This narrow connector is part of TE Connectivity’s MTA-100 series, which emphasizes reliability and versatility. The 3-644456-3 is compliant with ROHS regulations, indicating its adherence to environmental standards during production.
This connector features a pitch spacing of 2.54 mm and comprises one row with three contacts. The total dimensions of the connector are 0.288 inches in length, 0.395 inches in depth, and 0.092 inches in breadth, making it compact and suitable for tight spaces in circuit boards. The through-hole straight termination type enhances the ease of soldering during assembly.
The 3-644456-3’s durability rating allows for up to 25 cycles, making it a suitable choice for applications requiring repeated connect and disconnect functionality. It has an insulator made of glass-filled polyester, providing excellent thermal and mechanical stability, and features a maximum operating temperature of 105 °C and a minimum of -55 °C. The connector can support a rated current of 5 A, which is significant for various consumer electronics applications.
The connector’s polarization key ensures correct mating, preventing connection errors. The contact termination is tin-plated, ensuring reliable and effective electrical connectivity. The isolation resistance reaches up to 5 GΩ, providing excellent performance in high-resistance environments. The connector is classified as “active” in its life cycle, indicating ongoing support and availability from the manufacturer.
Industry Applications for 3-644456-3
The 3-644456-3 connector might find applications across various industries, particularly in consumer electronics, automotive electronics, and audio and video systems. Below are some potential industry applications where this connector could be effectively utilized:
- Consumer Electronics: The 3-644456-3 might be used in devices such as personal computers, gaming consoles, and wearable technology. Its compact design and reliable electrical properties could support connections between various components, enhancing product performance and user experience.
- Automotive Electronics: If compliant with specific automotive standards, the connector could possibly be integrated into vehicle infotainment systems or electronic control units. Its ability to withstand a range of operating temperatures may prove beneficial in automotive environments. Please verify compliance with relevant automotive standards before application.
- Audio and Video Systems: Given that the 3-644456-3 supports a current rating of up to 5 A, it could serve in audio amplification systems or video processing units. The connector might assist in maintaining stable connections, which is pivotal for high-quality signal transmission.
- Entertainment and Gaming: The connector could potentially play a role in various gaming peripherals, such as controllers or additional accessory devices, due to its robustness and ease of installation on printed circuit boards.
- Industrial Equipment: The connector might also be utilized in industrial settings where durable and reliable connections are necessary. Its specifications could allow for use in automation systems and monitoring devices.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leading manufacturer recognized for its wide-ranging offerings in the electronics industry, particularly in connector technologies. With a commitment to innovation and quality, TE Connectivity produces a vast array of connectors, including the 3-644456-3 and other products in the category of Headers and Edge Type Connectors. The company’s products are utilized in diverse sectors, including automotive, industrial, and consumer electronics.
TE’s MTA-100 series connectors, including the 3-644456-3, emphasize ease of use and board-level efficiency. TE Connectivity continues to evolve its product offerings, ensuring that they meet contemporary standards and customer demands. Other comparable products in their lineup might include different configurations of headers, providing flexibility in design and application.
Research Price and Stock for 3-644456-3 by TE Connectivity on Findchips.com
For current stock levels and pricing of the 3-644456-3, it is recommended to research on Findchips.com. This platform offers real-time inventory checks and price comparisons across various distributors. Historically, this connector has been available through distributors such as:
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- TTI
Please note that availability may vary, and it is essential to check Findchips for the latest information. Additionally, to explore other suitable alternatives, you can visit the Headers and Edge Type Connectors category on Findchips, which features similar parts offered by TE Connectivity and other manufacturers.