Overview of 3-644465-4 by TE Connectivity
The 3-644465-4 is a Wire-Board Connector Receptacle manufactured by TE Connectivity. It features a 4 position, 1-row configuration with a pitch spacing of 3.96mm. This IDC (Insulation Displacement Connector) receptacle is designed for cable mount applications and accommodates an 18 AWG wire size. The connector body is made of nylon, ensuring durability and resistance to environmental factors. Key properties of this component include a polarized body, a tin (Sn) terminal finish, and compliance with RoHS, making it suitable for use in various electronic applications where environmentally friendly materials are required.
The receptacle’s design includes a locking mount option, ensuring secure attachment and connectivity reliability. Its operational temperature range from -55 °C to 105 °C makes it versatile for use in different environmental conditions. The rated current for signal conduction is 7A, and it offers a Contact Resistance of 5 mΩ, ensuring effective electrical conduction with minimal loss. The housing is colored orange, which can aid in visual identification and assembly compliance. This product also meets the standards set by CSA and UL, indicating its suitability for broad commercial and industrial applications.
Industry Applications for 3-644465-4
The 3-644465-4 receptacle from TE Connectivity, due to its versatile characteristics, potentially serves a variety of industries. While conceptual, these applications would require analysis and verification by professional engineering and design teams to ensure compliance with industry-specific standards and requirements:
- Aerospace and Defense: While this component is not specified to meet military standards, its robust operating temperature range and locking capabilities could make it potentially suitable for ground-based or non-critical applications where reliable connectivity in harsh conditions is essential.
- Transportation and Logistics: The IDC receptacle could be used in transportation infrastructure or vehicle assembly where systems require frequent disconnection and reconnection, benefiting from the connector’s ease of use and secure locking feature.
- Renewable Energy: Systems such as solar panels or wind turbines, which operate in environmental extremes, might incorporate such connectors due to their temperature resilience and reliable conductivity for signal applications.
Note that these potential industry applications of 3-644465-4 are illustrative and theoretical, requiring further validation for specific use cases.
About TE Connectivity
TE Connectivity Ltd. is a global technology leader in designing and manufacturing connectors and sensors for a variety of industries. Within the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide array of products, including models like the 3-644465-4. These connectors are designed to meet the rigorous demands of the automotive, aerospace, and consumer electronics industries among others. TE Connectivity’s focus on innovation and reliability is evident in their broad portfolio of parts, boasting features that accommodate various mounting styles, contact arrangements, and housing materials.
Where to Find 3-644465-4 by TE Connectivity
To purchase the 3-644465-4, you can rely on findchips.com to research availability and pricing. By searching through our comprehensive database, users can explore current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, and DigiKey. While these distributors have carried the part, checking findchips.com is recommended to get the most recent data regarding availability and competitive pricing. For alternative options to the 3-644465-4 that are offered by TE Connectivity or other manufacturers, you can further explore the range of Headers and Edge Type Connectors.