Overview of 3-644662-4 by TE Connectivity
The 3-644662-4 by TE Connectivity is a board connector that includes 4 contacts arranged in a single row. This female IDC (Insulation Displacement Connector) terminal features a red insulator and is marketed under the MTA156 connector assembly for 22 AWG wire size. It has a receptacle design tailored for a secure connection, boasting a locking mounting option. The part has a body length of 0.624 inches, a body depth of 0.355 inches, and utilizes a tin contact finish termination. Suited for general-purpose applications, it operates within a temperature range of -55°C to +105°C, indicating its robustness in various working conditions. Certified with a UL flammability code of 94V-2, it asserts safety in its applications. Furthermore, the connector showcases compliance with RoHS, REACH, and JESD-609 Code e3 standards, ensuring its acceptability in global markets. Its design does not conform to DIN, IEC, or MIL standards, making it specifically suitable for certain applications over others.
Industry Applications for 3-644662-4
The versatile nature of the 3-644662-4 connector finds its utility across a broad spectrum of industries. These industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to meet specific standards and requirements. Here are some possible applications:
- Security and Surveillance: Potentially used in the manufacturing of surveillance cameras or alarm systems, where durable and reliable connections are paramount for the integrity of security systems. The connector’s high-temperature tolerance and locking feature might be particularly beneficial in outdoor or demanding operational environments.
- Industrial Automation: This part could find applications within control systems, sensors, and actuators, contributing to the robust and efficient operations of automated production lines. Its reliability over a wide range of operating temperatures and mechanical locking ability could ensure stable connections in various industrial settings.
- Electronic Manufacturing: Might be used in the manufacture of consumer electronics or professional-grade equipment that requires secure and reliable power or signal connections. Its ease of installation with IDC termination might streamline the production process for a wide range of electronic products.
- Renewable Energy: In renewable energy systems, such as solar panels or wind turbines, the 3-644662-4 could potentially ensure dependable connections between different electronic components. Its compliance with safety and environmental standards could also align with the sustainability goals of this industry.
- Communication and Networking: This connector might be implemented in networking devices and communication infrastructure, providing secure connections within the devices or systems facilitating data transmission.
Note: These potential industry applications are only illustrative and need confirmation for specific use cases and adherence to relevant standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, renowned for its high-quality, reliable products across various industries. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide range of parts, including the 3-644662-4, designed to meet the diverse needs of its customers. Their connectors are known for high performance, durability, and reliability, making them suitable for use in everything from consumer electronics to industrial machinery. TE Connectivity focuses on innovative technologies that help the company produce environmentally friendly, efficient, and safe products, aligning with today’s increasing environmental and safety standards. The company has a broad portfolio of products besides the 3-644662-4, catering to a plethora of applications and industries worldwide.
Where to Find 3-644662-4 by TE Connectivity
For sourcing the 3-644662-4, our website findchips.com offers comprehensive information on current stock levels, pricing, and available distributors. For discovering alternate parts to the 3-644662-4 that might be offered by TE Connectivity or other manufacturers, you can utilize the link for Headers and Edge Type Connectors. Historically, this part has been available at distributors including Master Electronics, Avnet Abacus, Interstate Connecting Components, and TTI, among others. However, stock levels and availability are subject to change, making it crucial to check findchips.com for the most current information.