Overview of 3-647000-4 by TE Connectivity
The 3-647000-4 is a 4-position connector designed for cable mounting, featuring a 2.54mm pitch spacing. This part is equipped with an IDC (Insulation Displacement Connector) plug type, making it suitable for connections involving stranded cables. The connector exhibits a male contact gender with four contacts arranged in a single row. The dimensions of the connector are approximately 0.843 inches in width, 0.494 inches in depth, and 0.5 inches in length.
Manufactured by TE Connectivity, this connector is compliant with RoHS and reach directives, ensuring that it adheres to environmental standards. The body material is made of polyamide66, and the component is rated for a maximum operating temperature of 105 °C and a minimum of -55 °C. It has a rated current of 5A for signal applications and features a matte tin finish for the contact terminals. The Headers and Edge Type Connectors subcategory where this part is classified highlights its typical use in various electronic assemblies.
In terms of additional characteristics, the connector is designed for up to 25 cycles of durability and includes a polarized feature to ensure proper mating. Notably, compatible contact options include parts 3-647030-1 and 3-647030-2, offering versatility in applications requiring similar connectivity solutions.
Industry Applications for 3-647000-4
The 3-647000-4 could serve various industries due to its design and specifications. Here are some of the potential applications:
- Consumer Electronics: This connector might be found in devices like televisions or audio equipment, where compact and reliable connections are needed. The properties such as the rated current of 5A and the 2.54mm pitch could support configurations of LED displays or speaker systems.
- Industrial Automation: Given its durability rating, the 3-647000-4 could potentially be used in control systems or automation devices. It may suit environments with temperature variation, making it a viable option for sensors or controllers in factory settings.
- Telecommunications: The connector could possibly support various telecommunication applications, providing robust connections for networking equipment. Its compliance with industry standards could ensure reliable performance in high-frequency environments.
- Aerospace and Defense: While compliance with specific military standards isn’t mentioned, the durability and operating temperature range might suggest usability in applications where reliability is essential, such as in avionics or UAVs (Unmanned Aerial Vehicles).
- Medical Imaging: In applications such as imaging devices, the compliance with RoHS and the specified insulation resistance could ensure safety and reliability. The connector may find use in connecting diagnostics machines where precision and safety are paramount.
It is important to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, a leader in connectivity and sensor solutions, offers a wide range of products in the connector segment, including the 3-647000-4. Their portfolio in the Headers and Edge Type Connectors category includes various connectors designed for reliability and performance across multiple industries. TE Connectivity understands the nuances of different applications, ensuring that their connectors meet specific requirements for electrical performance and environmental compliance.
In addition to 3-647000-4, TE Connectivity produces similar parts that also cater to an array of connectivity needs. Whether in consumer electronics or industrial applications, their products are engineered to provide a secure connection and maintain signal integrity. Their reputation as a manufacturer is based on years of experience and a commitment to quality, making them a preferred choice for engineers and procurement professionals alike.
Where to Find 3-647000-4 by TE Connectivity
- Master Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
- Heilind Electronics
Note that stock levels may vary, so assessing availability through findchips is recommended to ensure accurate purchasing decisions.
Compare pricing for 3-647000-4 and other Headers and Edge Type Connectors / Connectors at findchips.com
The 3-647000-4 can effectively meet your connectivity needs along with other options in the Headers and Edge Type Connectors category.