Overview of 3-66104-0 by TE Connectivity
The 3-66104-0 is a socket contact designed for applications requiring reliable electrical connections. It accommodates wire sizes ranging from 24 AWG to 20 AWG and utilizes a crimp termination type. This part is a component of the Type III+ series, which is known for its efficiency in power and signal applications. The contact is classified as female, featuring a design suitable for use with various connectors, specifically the G Series, M Series, and CPC connectors. Designed with robust construction, the contact is made from brass and is tin plated, which enhances its conductivity and corrosion resistance.
Relevant attributes for 3-66104-0 include a rated current of 13 A, making it capable of handling moderate power levels. The contact also supports a temperature range of -55 °C to 90 °C, allowing for versatility in various environmental conditions. Additionally, the part is RoHS compliant, indicating that it adheres to the European Union’s directive on the restriction of hazardous substances in electrical and electronic equipment.
This part currently has a factory lead time of approximately 14 weeks and 3 days, which is a key consideration for procurement planning. Its life cycle is categorized as active, ensuring it is a viable option for current applications.
Industry Applications for 3-66104-0
The 3-66104-0 part might find potential applications across various industries. Here are several examples:
- Industrial Automation: The reliable crimp connection of the 3-66104-0 contact might be utilized in automation control systems where secure electrical connections are fundamental. Its design for power and signal applications could support components like programmable logic controllers (PLCs) or relay modules.
- Consumer Electronics: In the consumer electronics realm, this part could be involved in connecting internal components within devices such as computers or home entertainment systems. The robust nature of the contact could support circuit boards that manage power distribution, potentially enhancing device reliability.
- Internet of Things (IoT): The 3-66104-0 may serve IoT applications by establishing secure connections in sensor modules, smart home devices, or wearable technology. Its dimensions allow integration into compact designs that require efficient use of space.
- Renewable Energy: In the renewable energy sector, the contact might support connections in solar power inverters or other energy management systems. Given its operating temperature range and current rating, it could be suitable for outdoor applications where environmental factors are a consideration.
- Aerospace and Defense: If utilized under specific standards for military or aerospace applications, the 3-66104-0 could potentially support resilient electrical connections in sensitive electronics and instrumentation used in these sectors. However, further verification of compliance standards would be necessary.
It is important to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a recognized leader in connector technology, specializing in the manufacture of components used in a range of electronic applications. Within the subcategory of Assembly Items, TE Connectivity produces various connector supports, including the 3-66104-0 contact. This part is designed primarily for use with some of their well-known connector series, such as the G Series and M Series, which are favored for their high-performance capabilities.
TE Connectivity also manufactures other similar parts, including various crimp contacts and connector accessories that share comparable attributes, including crimp termination types and similar wire size compatibility. Their commitment to quality and compliance is evident in their product designs, with many parts being RoHS compliant and adhering to strict manufacturing standards.
Research Price and Stock for 3-66104-0 by TE Connectivity on Findchips.com
For those interested in acquiring the 3-66104-0, it is advisable to consult Findchips for real-time stock and pricing information. The platform provides updates on availability, allowing users to make informed procurement decisions. Additionally, through Findchips, you can explore the subcategory of Assembly Items, identifying alternate parts that TE Connectivity or other manufacturers may offer.
This part has historically been available through various distributors, including Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is essential to check Findchips for the current status of stock levels and pricing, as availability may vary.