3-770476-1 by TE Connectivity

Overview of 3-770476-1 by TE Connectivity

The component 3-770476-1 is a connector accessory designed for specific applications requiring female contact. This part features a minimal cable diameter of 0.043 inches and a maximum cable diameter of 0.11 inches, making it suitable for a diverse range of wire connections. It is constructed from phosphor bronze, a material known for its excellent conductivity and resilience, particularly in environments where reliability is paramount.

Manufactured by TE Connectivity, this part belongs to the SL-156 series which is notable for its crimp contact type. The receptacle is rated for wire sizes ranging from 24 AWG to 18 AWG, allowing it to accommodate a variety of discrete wire types. The crimp termination ensures a secure connection, which is often critical in power applications.

In terms of additional specifications, the 3-770476-1 features a tin-plated finish, providing resistance to corrosion while ensuring good electrical conductivity. This component is RoHS compliant, indicating that it adheres to standards controlling hazardous substances. As of the current writing, the factory lead time for this part is noted as approximately 14 weeks.

Moreover, the operational characteristics include a rated current of 10 A and a voltage rating of 250 V, making it suitable for different electronic systems. The operating temperature range is wide, spanning from -55 °C to 105 °C, which allows it to perform effectively in various environmental conditions.

Industry Applications for 3-770476-1

Due to its attributes and design, 3-770476-1 could potentially find applications in several industries, including the following:

  • Industrial Automation: The reliability and temperature tolerance of this part might make it suitable for industrial machinery where connectors must endure variable conditions. It could possibly be used in applications that require power distribution across a network of machines.
  • Consumer Electronics: Given its compact size and lightweight design, the 3-770476-1 could be utilized in consumer electronics devices where space is at a premium. This might include products like portable electronics, where robust yet compact connections are necessary.
  • Aerospace and Defense: While there are no specific MIL specs mentioned, the general durability and operational range of the component might align with the requirements of aerospace applications potentially involving electronic control systems where reliability is crucial.
  • Telecommunications: The potential for low mating force and secure connections can make this part advantageous in telecommunications systems, possibly ensuring stable connections in communication devices and systems.
  • Transportation and Logistics: The robust nature of the phosphor bronze construction could make it appropriate for use in transport systems where electronic connections are subjected to vibrations and environmental stress.

It is important to note that these industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About TE Connectivity

TE Connectivity is a global technology leader responsible for designing and manufacturing a wide range of connector solutions, including the 3-770476-1 connector accessory. As a significant player in the field of connector support, particularly in Assembly Items, TE Connectivity focuses on delivering reliable and high-performance components. The company produces a variety of components similar to the 3-770476-1, which are engineered to meet stringent requirements across diverse industries.

TE Connectivity’s products often incorporate advanced technological features, enabling them to serve various markets effectively. Through diligent engineering, they ensure their parts, including other connector accessories, meet high standards of reliability and durability.

Where to Find 3-770476-1 by TE Connectivity

If you are interested in purchasing the 3-770476-1, it is advisable to research available stock and pricing through findchips.com. This platform provides an extensive database of electronic components, including Assembly Items that might offer alternatives or similar parts from TE Connectivity or other manufacturers.

This part has historically been available at various distributors, including:

  • Avnet Americas
  • DigiKey
  • Mouser Electronics
  • Heilind Electronics

However, it is crucial to check findchips for current stock levels and accurate pricing as availability may change over time.

Compare pricing for 3-770476-1 and other Assembly Items / Connector Support at findchips.com