Overview of 3-794618-4 by TE Connectivity
The 3-794618-4 is a Wire-To-Board Connector, part of the Micro Mate-N-Lok Series by TE Connectivity. It features a Right Angle, Through Hole Header design optimized for PCB connections. This component supports a 4-position connector interface with a pitch spacing of 3mm, distributed over 2 rows. Each of the four contacts within this component is designed for through-hole right angle mounting, making it a strategic choice for applications requiring such orientation.
The connector’s shrouded design enhances its robustness and provides extra protection against accidental mismating, making it highly reliable for a diverse range of applications. This part is also ROHS compliant, adhering to current environmental standards regarding the restriction of hazardous substances. Additionally, its body and insulator are made from Polyamide, a material known for good insulation properties and mechanical strength, and it includes features such as board locks for secure mounting.
Notable attributes include a mating contact pitch of 0.118 inch, with an operating temperature range from -40 °C to 105 °C. It can handle a rated current (Signal) of 5 A and a rated voltage of 250 V. This connector also emphasizes ease of use and installation with its design optimized for general-purpose applications, further evidenced by its polarization feature, preventing incorrect mating orientations.
Industry Applications for 3-794618-4
The 3-794618-4 Micro Mate-N-Lok Series connector by TE Connectivity is versatile and could potentially be integrated into a wide array of applications. Here are some key industries and possible use cases:
- Environmental Monitoring: This connector might find utility in devices involved in air quality monitoring, water quality sensors, or any environmental data collection tools. Its robust design and the ability to operate in a wide temperature range make it suitable for outdoor or harsh environment applications.
- Industrial Automation: Within the automation sphere, the connector could serve in control systems, automation machinery, and industrial sensors. Its durability and the locking feature may contribute to reliability in vibration-prone environments.
- Consumer Electronics: While not explicitly listed, devices such as home automation systems, smart appliances, and entertainment equipment could potentially benefit from this part. Its compact size and right-angle configuration allow for efficient space utilization inside consumer devices.
- Renewable Energy Systems: This connector could be employed in connections within solar panel arrays, wind turbines, or other renewable energy equipment where efficient power connectivity in compact spaces is critical.
Note that these potential industry applications are purely conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity stands as a global leader in the field of connectors and sensor solutions, deeply entrenched in various industries where reliability and performance are paramount. In the realm of Power Connectors, TE Connectivity has forged a reputation for designing and manufacturing an expansive array of high-quality components, including the series to which the 3-794618-4 belongs.
Their connectors, specifically designed to meet the rigorous demands of industrial, commercial, and residential applications, embody the convergence of innovation and durability. TE Connectivity excels in producing parts that facilitate reliable power distribution and signal continuity in electronics, contributing to advancements in a multitude of fields. The 3-794618-4 and similar parts by TE Connectivity underscore their commitment to providing components that support the intricate requirements of modern electrical engineering.
Where to Find 3-794618-4 by TE Connectivity
For those looking to purchase the 3-794618-4 connector, findchips.com serves as an invaluable tool. By compiling inventory and pricing information from a wide range of distributors, FindChips can help users locate this specific part or explore alternatives within the broader category of Power Connectors. Distributors that have historically stocked this part include New Advantage Corporation, Master Electronics, Bürklin Elektronik, and Interstate Connecting Components, among others. However, users should visit FindChips to get current stock levels and pricing, as availability can vary.