Overview of 3020-10-0300-00 by CnC Tech LLC
The 3020-10-0300-00 is a board connector designed for surface mount technology (SMT) applications. This specific connector features a low profile configuration with 10 positions, offering a pitch of 2.54 mm (0.100 inches). The connector is constructed using nylon 9T and is plated with flash gold, which potentially enhances electrical conductivity and corrosion resistance. As a member of the Headers and Edge Type Connectors subcategory, it is well-suited for a variety of electronic applications.
This part is compliant with several important environmental standards, making it a suitable choice for applications requiring adherence to RoHS and REACH regulations. The lead-free code indicates compatibility with lead-free soldering processes, which is crucial for compliance with modern regulatory standards in electronics manufacturing. The part life cycle code recommends contacting the manufacturer for specific details about its availability and lifecycle status. The ECCN (Export Control Classification Number) code of EAR99 suggests that this product falls under a generalized export category, meaning it is not subject to stringent export restrictions.
Industry Applications for 3020-10-0300-00
The 3020-10-0300-00 might find utilization across a range of industries due to its versatile design and compliance features. Potential application areas include:
- Internet of Things (IoT): This connector may be suitable for devices requiring robust connectivity in IoT applications, such as smart home devices and industrial sensors. The low profile and compact design could support space-constrained PCB layouts typical in IoT devices.
- Industrial Automation: The connector could be implemented in control systems and factory automation equipment where durable and reliable connections are essential. Its compliance with RoHS and Pb-free standards might be advantageous in industrial settings that prioritize eco-friendly components.
- Smart Cities: As cities evolve towards intelligent infrastructure, the 3020-10-0300-00 might be used in smart utility meters or traffic management systems, where its durability and reliability in electronic connections are necessary.
- Consumer Electronics: The connector could potentially serve in various consumer devices such as televisions, gaming consoles, or personal computers, where space is a critical factor, and reliable connectivity is paramount.
- Telecommunications: This connector might find applications in telecom equipment, facilitating connections between circuit boards in communication devices, thereby ensuring effective data transmission.
It is important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About CnC Tech LLC
Founded with a focus on providing high-quality electronic connectors, CnC Tech LLC specializes in connectors including the 3020-10-0300-00. The company produces a range of connector solutions within the Headers and Edge Type Connectors category and has engineered several similar parts that cater to different application needs. Their products are known for maintaining compliance with environmental standards, which is becoming increasingly important in today’s market.
CnC Tech LLC’s offerings in board connectors serve various applications, particularly where space savings and efficient electrical connections are necessary. The variety of connectors available from this manufacturer enables engineers to address specific design challenges in their projects effectively.
Research Price and Stock for 3020-10-0300-00 by CnC Tech LLC on Findchips.com
For those interested in procuring the 3020-10-0300-00, it is advisable to research current stock levels and pricing at Findchips. This platform not only provides information on this specific part but also offers insights into similar connectors within the Headers and Edge Type Connectors subcategory that might suit your needs.
The 3020-10-0300-00 has been previously available at distributors including Master Electronics, Electro Sonic, Onlinecomponents.com, and DigiKey. However, stock levels may vary, so checking these distributors through Findchips is recommended for the most accurate and up-to-date information.