Overview of 3022276 by Phoenix Contact
The 3022276 is a terminal block accessory classified as an end clamp, specifically designed for use with DIN rail terminal blocks. This component features a snap-on end bracket, facilitating a user-friendly installation process. The part is part of the Clipfix series, known for its effective modular design that aids in quick assembly and efficiency in electrical installations.
Manufactured by Phoenix Contact, this end clamp is constructed from polyamide, which provides durability and strength under various operating conditions. Its dimensions specify an external width of 5.2 mm, making it suitable for a range of applications within the confines of terminal blocks. The component is compliant with RoHS standards, ensuring it adheres to regulations concerning hazardous substances. This compliance signifies its suitability for modern electronic applications, where environmental considerations are paramount.
Other noteworthy attributes include a wide operating temperature range from -60 °C to 65 °C, suggesting it could operate efficiently in both cold and warm environments. The part also holds approvals from UL, denoting its adherence to safety standards. Given its characteristics, the 3022276 serves as an integral component for enhancing the functionality and reliability of electrical systems.
Industry Applications for 3022276
The potential applications of the 3022276 are diverse, covering various industries. Below are some examples of how this terminal block accessory might be utilized:
- Aerospace and Defense: The properties of the end clamp could potentially lend themselves to use in aerospace applications, where reliability and durability are critical. Its resistance to a broad temperature range might be advantageous in environments subject to extreme conditions.
- Automotive: If automotive industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance are listed, the 3022276 might find utility in automotive electrical systems, such as in wiring harness assemblies or control systems, ensuring stable and robust connections.
- Space Technology: The component’s ability to function across significant temperature variations might make it suitable for space applications where components must endure harsh environments.
- Industrial Automation: Applications in manufacturing automation could benefit from the efficient assembly features of the end clamp, which might streamline the installation and maintenance processes in control cabinets.
It is essential to note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application demands.
About Phoenix Contact
Phoenix Contact is a global leader in the field of electrical engineering and automation. The company’s offerings in the subcategory of Assembly Items, particularly in Connector Support, cater to a wide range of industrial and commercial applications. With a focus on innovation and quality, Phoenix Contact manufactures various components, including connector solutions that align with the evolving needs of the industry.
The 3022276 is just one of many terminal block accessories they produce, demonstrating their commitment to providing products that enhance the integrity and efficiency of electrical connections. Similar products from Phoenix Contact might include various clamps and brackets designed to support terminal blocks in different configurations, optimizing space and performance in electrical installations.
Research Price and Stock for 3022276 by Phoenix Contact on Findchips.com
For those interested in acquiring the 3022276, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of market availability and current pricing trends for the component. The Assembly Items category can help locate alternate parts that may fulfill similar roles, potentially featuring offerings from various manufacturers.
Historically, the 3022276 has been available from several distributors, including:
- Master Electronics
- Dynamic Solutions GmbH
- Avnet Abacus
- Mouser Electronics
However, it is essential to check Findchips for the most current stock levels and pricing, as availability may vary.