3050015 by Phoenix Contact

Overview of 3050015 by Phoenix Contact

The 3050015 is a modular terminal block designed for use in various applications that require reliable electrical connections. Specifically, this part is categorized as a connector terminal block with a feed-through capability, accommodating wire sizes from 16 to 24 AWG. It features a screw and insulation displacement contact (IDC) hybrid design, which combines the ease of a screw terminal with the efficiency of IDC technology. This design allows for quick and secure connections, making it suitable for environments where frequent wiring alterations may be necessary.

Manufactured by Phoenix Contact, a company well-known for its innovations in electrical interconnection, the 3050015 is part of their extensive product line. This terminal block is particularly suitable for DIN rail mounting, which is common in industrial and commercial applications. As of the current writing, the part is noted to be reaching its end of life, and potential buyers might want to consider this in their procurement plans. The component is also compliant with RoHS standards and is marked as lead-free, reflecting a commitment to environmentally friendly practices.

Industry Applications for 3050015

Given its specifications, the 3050015 could find applications in several industries where modular terminal blocks are required for effective electrical interconnections. Below are a few potential industry applications:

  • Industrial Automation: In the realm of industrial automation, devices might utilize 3050015 for control panels where organized and efficient wiring is essential. The modular design allows for easy adaptation as systems evolve, and its DIN rail compatibility can support various mounting scenarios.
  • Transportation and Logistics: This part could potentially be used in transportation systems that require reliable connectivity for signal and power distribution. For example, it might be found in train control systems or automated logistics solutions where durability and quick access to wiring are advantageous.
  • IoT Applications: With the rising demand for Internet of Things (IoT) solutions, modular terminal blocks such as 3050015 might be employed in smart sensors and devices that require a stable electrical connection for data transmission and power supply. The modular design can facilitate easy upgrades or replacements in IoT devices.
  • Consumer Electronics: While less common, 3050015 could potentially be used in smaller consumer electronics where space is constrained. The ability to handle multiple wire sizes makes it versatile for different applications while maintaining a compact footprint.
  • Energy Management Systems: In energy distribution and monitoring setups, this terminal block could be integral in connecting various components within an energy management system. Its reliable screw-IDC hybrid design might help ensure consistent performance under varying loads.

It is essential to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Phoenix Contact

Phoenix Contact is a global player in the manufacturing of electrical connection technology, providing innovative solutions across various sectors, especially in the field of Terminals and Terminal Blocks. Their dedication to quality and advancement is evidenced in the development of products like 3050015, which showcases a blend of traditional and modern connectivity solutions.

As part of the Terminal Blocks range, Phoenix Contact offers various products that incorporate similar functionalities, such as other modular terminal blocks designed for varying wire sizes and types. The modular approach allows engineers to customize their setups according to application needs, thereby enhancing efficiency in installation and maintenance.

Where to Find 3050015 by Phoenix Contact

For those interested in procuring the 3050015, it is advisable to research availability on findchips.com. This resource can help you compare pricing and pinpoint where this part is currently stocked. Historically, the part has been available through various distributors, including:

  • Master Electronics
  • Dynamic Solutions GmbH
  • Sager
  • TTI
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey

However, it is important to note that availability might change, and checking findchips will provide the most current information on stock levels and pricing for the 3050015 as well as alternative options within the Terminals and Terminal Blocks category.

Compare pricing for 3050015 and other Terminals and Terminal Blocks at findchips.com