Overview of 305183 by TE Connectivity
The 305183 by TE Connectivity is an extraction tool specifically designed for use with Type II, III, III(+), VI, X, and Subminiature coaxial contacts. This product falls within the TE Connectivity 305 range and is notable for its dual composition body made of steel and plastic. It features a black color scheme and has an overall length of 5.53 inches. The tool is designed to handle a wide variety of wire gauges, specifically accommodating sizes from 20 AWG to 16 AWG, thus providing considerable versatility in coaxial contact management.
The 305183 is Rohs compliant, ensuring it meets current EU legislation restricting the use of certain hazardous substances in electrical and electronic equipment. It is classified as active in its product life cycle, indicating ongoing production and availability. Importantly, this tool does not confirm to DIN, IEC, or MIL conformance, which focuses its applicability more on general commercial and less on specialized or highly regulated industries.
Industry Applications for 305183
Given its specific design and capabilities, the 305183 extraction tool could potentially serve various industries where coaxial contacts are utilized. Notable uses might include:
- Telecommunications: In telecom sectors, the consistent updation and maintenance of networking equipment contain coaxial contacts where this tool could be used for repair and management tasks. Its ability to work with multiple coaxial contact types would be beneficial.
- Consumer Electronics: Manufacturers of consumer devices such as routers, modems, and other communications equipment could potentially use this utility in product assembly lines or in maintenance kits for end-users.
- Audio and Video Systems: Systems requiring precise and accurate signal transmissions like audio interfaces, video broadcasting equipment, and recording studios might utilize such tools for assembling and maintaining coaxial-based connectivity.
- Electronic Manufacturing: Companies involved in the production of electronic components and systems could use this tool during the assembly process where coaxial contacts are involved.
Please note that these industry applications are illustrative and need to be verified by engineering and design teams as per specific requirements and adherence to industry standards.
About TE Connectivity
TE Connectivity is a global technology leader in creating a safer, sustainable, productive, and connected future. Within the realm of Tools and Machinery under Connector Support, TE Connectivity provides a variety of tools like the 305183 that facilitate the handling of electronic connectors. Their offering includes not just extraction tools but also crimping and insertion tools, each designed to assist in the assembly and maintenance of complex electronic systems. TE Connectivity products generally support a broad spectrum of applications ranging from consumer electronics to large scale manufacturing equipment, emphasizing reliability and efficiency in connector handling and electronic assembly.
Where to Find 305183 by TE Connectivity
To purchase the 305183 extraction tool or to explore similar Tools and Machinery parts, one should research options on findchips.com. This platform will provide up-to-date pricing, stock levels, and availability information. Historically, distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey have carried this tool. However, for current and specific availability, it is recommended to check on findchips.com.