30D106G050CB2A by Vishay Intertechnologies

Overview of 30D106G050CB2A by Vishay Intertechnologies

The 30D106G050CB2A is an aluminum electrolytic capacitor designed with axial leads and a through-hole mount. This polarized capacitor features a capacitance of 10 µF, a rated DC voltage of 50V, and can operate at temperatures up to 105°C. It is characterized by wet aluminum dielectric and is housed in an 8×17.5 mm tubular package.

This part, sourced from Vishay Intertechnologies, showcases a positive tolerance of 75% and a negative tolerance of 10%, offering a degree of flexibility in its operational capacitance range. Additionally, it exhibits an Equivalent Series Resistance (ESR) of 21370 mΩ and a leakage current of 0.0053 mA. Notably, the ripple current specification for this capacitor is 103 mA, contributing to its robust performance in circuit applications. Despite not being rated for lead-free and RoHS compliance, it bears the ECCN code “EAR99” and is still actively produced by the manufacturer.

Note that the factory lead time for the 30D106G050CB2A is currently 28 weeks as of this writing. This information is essential for planning and procurement purposes, especially in large-scale production or projects with sensitive timelines.

Industry Applications for 30D106G050CB2A

The 30D106G050CB2A, with its specific characteristics, might be effectively utilized across various industries. Below are some potential industries where this capacitor could be employed:

  • Consumer Electronics: This capacitor might find use in consumer electronics like power supplies for televisions, audio equipment, and other personal devices where reliable voltage stabilization and noise suppression are required. The high tolerance and reasonable ripple current rating serve to enhance performance in these applications.
  • Computing and Data Storage: In the realm of computing, especially in the power management circuits of computers and servers, these capacitors could potentially aid in smoothing out voltage and distributing power efficiently across the system.
  • Telecommunications: Telecom equipment often requires capacitors that can handle significant ripple currents and offer stability. The 30D106G050CB2A could be a viable option for power supply stages in these applications, subject to verification of specific requirements and standards by design engineers.
  • Industrial Electronics: In industrial settings, where machinery requires robust electronic components that can endure challenging environments, the temperature range and voltage rating of this capacitor could make it suitable for motor drives, HVAC systems, and control units.

It is important to note that these suggested applications are conceptual and should be validated by engineering teams for compliance with industry norms and specific project needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, recognized for its broad portfolio which includes various types of capacitors. Within the realm of Aluminum Electrolytic Capacitors, Vishay offers a diverse range from standard models to specialized units like the 30D106G050CB2A. These components are engineered to meet the demands of a range of applications, noted for their reliability and performance.

Vishay’s expertise in developing aluminum electrolytic capacitors is complemented by their commitment to innovation and quality, ensuring that their products consistently meet the stringent requirements of an ever-evolving electronic market. The 30D106G050CB2A, along with similar products by Vishay, highlights the manufacturer’s ability to cater to both general-purpose applications and specific, challenging environments.

Where to Find 30D106G050CB2A by Vishay Intertechnologies

For procurement of the 30D106G050CB2A, customers are recommended to visit findchips.com, where they can check real-time availability and pricing from various distributors. Historically, the capacitor has been available from distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, to find the most up-to-date stock levels and possible alternate parts, browsing through the Aluminum Electrolytic Capacitors category would be beneficial.

Compare pricing for 30D106G050CB2A and other Aluminum Electrolytic Capacitors at findchips.com