Overview of 31224106 by METZ CONNECT USA
The 31224106 is a Strip Terminal Block, a type of connector designed for straightforward and secure wire connection solutions. Specifically, it is a 6-position, 1-row pin header, utilizing a vertical, through-hole mounting style on a PCB with a pitch of 3.5mm. Manufactured by METZ CONNECT USA, this component is part of the Terminals and Terminal Blocks subcategory under Terminal Blocks. Suitable for a wide range of wiring applications, it supports a rated current of 6 A and a rated voltage of 500 V, ensuring compatibility with various industrial standards.
This terminal block features a construction standard rating of 94V-0 in Polyamide 66, providing high mechanical strength and good insulation properties. It is marked under stringent safety approvals, including cUL, SEV, and UL, emphasizing its reliability for high-demand applications. The design facilitates effective wire-to-board connections, simplifying assembly processes and enhancing overall system integrity.
Industry Applications for 31224106
The inherent flexibility and robust specifications of 31224106 make it suitable for a range of sectors that require reliable electrical connections. Here are some potential industries and applications:
- Space Technology: This terminal block could potentially be used in ground-based systems and testing equipment for satellites or other spacecraft. Note, however, its suitability for actual space applications would depend on further certifications specific to the extreme conditions of space.
- Renewable Energy: In renewable energy systems, such as solar panels or wind turbines, the 31224106 could be useful for connecting various control systems, helping to distribute power efficiently and safely. Its high voltage and current ratings are essential for managing the fluctuating outputs typical in renewable installations.
- Transportation and Logistics: Within transportation infrastructures, such as railway signaling systems or airport runway lights, this terminal block might be employed to ensure stable and reliable connections. Its compliance with several safety standards makes it particularly appealing for applications where safety is paramount.
It’s imperative to note that these potential industry applications are speculative and would require thorough analysis and verification by engineering and design teams to ensure adherence to specific industrial standards and application requirements.
About METZ CONNECT USA
METZ CONNECT USA is renowned for its high-quality electrical and electronic connector components, such as Terminal Blocks and other connectivity solutions. In the realm of Terminals and Terminal Blocks, the company offers a vast array of parts, including the 31224106, which showcase robust design meant for various industrial applications. METZ CONNECT USA adheres to rigorous safety and quality standards, making their products reliable choices for demanding applications. Their offerings include a range of connectivity solutions designed to meet the specific needs of the electronics manufacturing sector.
Where to Find 31224106 by METZ CONNECT USA
For those looking to purchase the 31224106, it is advisable to visit findchips.com to check current availabilities and pricing from multiple distributors. Historically, this part has been stocked by distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, DigiKey, and Farnell. However, inventory levels and pricing can vary, so using a resource like findchips.com can ensure you get the most recent information. On this platform, you can also compare alternatives within the Terminals and Terminal Blocks category from METZ CONNECT USA or other manufacturers offering similar parts.