Overview of 3128-1-00-15-00-00-08-0 by Mill-Max Mfg Corp.
The Mill-Max 3128-1-00-15-00-00-08-0 is a PCB pin terminal with a mounting hole diameter of 0.61 mm and an overall length of 9.4 mm. It features a terminal plating of gold and is non-insulated. This component is a part of the 3128 series, distinguished by its compliance with several critical environmental standards including PFOA, PFOS, RoHS, and REACH. Notably, the pin is made from gold, which is known for its excellent electrical conductivity and resistance to oxidation and corrosion. The product is classified under the subcategory of Terminals and Terminal Blocks, specifically designed for printed circuit board (PCB) applications where high reliability and durability are crucial.
Industry Applications for 3128-1-00-15-00-00-08-0
The specific properties of the 3128-1-00-15-00-00-08-0 make it ideally suited for a variety of applications across multiple industries. Its robust design and compliance with key environmental standards expand its utility further. Below are potential industry applications for this part:
- Consumer Electronics: It could potentially be used in the manufacturing of consumer electronic devices such as smartphones, laptops, and tablets, where reliable and high-quality electrical connections are crucial.
- Telecommunications: This component could be an integral part of telecommunications equipment, ensuring stable and durable connections within infrastructure like telecom towers and base stations.
- Industrial Automation: In industrial settings, where machines and control systems require precise and reliable connections, this terminal could be employed for its durability and resistance properties.
- Computing and Data Storage: Due to its high conductive properties and longevity, this part might be implemented in data servers and computing interfaces where consistent performance is critical.
These potential industry applications can serve as guidelines, but their suitability for specific products and systems would require analysis and verification by engineering teams to ensure compliance with industry standards and application-specific requirements.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp is a globally recognized leader in the manufacture of precision machined interconnect components, offering a broad range of Terminals and Terminal Blocks. Among their offerings, products similar to the 3128-1-00-15-00-00-08-0 are designed with a focus on reliability and performance, catering to a wide array of industries from electronics to industrial machinery. Known for their commitment to quality and innovation, Mill-Max parts are crafted to meet stringent industry standards, ensuring durability, precision, and a broad compatibility range for various technological applications.
Where to Find 3128-1-00-15-00-00-08-0 by Mill-Max Mfg Corp
For professionals in engineering and procurement looking to purchase the 3128-1-00-15-00-00-08-0, it is recommended to visit findchips.com. On this platform, you can find real-time pricing and stock availability from various distributors. Notably, this part has been historically available from distributors like Sager, Quest Components, Bristol Electronics, and Future Electronics, among others. Although availability can change, FindChips provides the latest updates on stock status and distributor options. Additionally, for finding alternate parts from Mill-Max or other manufacturers within the category of Terminals and Terminal Blocks, this platform offers comprehensive comparisons and options.