Overview of 313SX30-T by Honeywell Sensing and Control
The 313SX30-T is classified as a Snap Acting/Limit Switch, featuring a Single Pole Double Throw (SPDT) contact configuration with a momentary switch action. Engineered to handle a maximum current of 1A at a nominal voltage of 30VDC, this switch is noted for its compact design with dimensions that include a body length or diameter of 14.73mm, a body breadth of 5.08mm, and a body height of 8.89mm. The roller lever actuator, a distinguishing component, facilitates precise operation with an actuator travel of 1.52mm. Presenting a panel mount setup, the switch utilizes wire terminals for connections, ensuring reliable and durable connections. Among its many features, the 313SX30-T is RoHS compliant, signifying its compliance with hazardous substances regulations.
Industry Applications for 313SX30-T
The potential industry applications for the 313SX30-T are diverse, considering its enhanced reliability and performance parameters. It’s important to note that the following applications are conceptual and require thorough analysis by engineering and design teams to ensure adherence to specific requirements:
- Energy and Power Systems: The switch might potentially be utilized in control systems for power distribution, facilitating the monitoring and management of electrical loads with precision.
- Transportation and Logistics: Given its durability and operational integrity, the switch could possibly serve a critical role in transportation infrastructure, including signaling systems or in the operational controls of logistics machinery.
- Renewable Energy: In the expanding realm of renewable energy, such as solar power or wind turbines, this switch might find application in control mechanisms that require precise action for optimal energy generation and safety systems.
- Automated Industrial Equipment: The mechanical robustness and compact size of the 313SX30-T could make it ideally suited for automated industrial equipment, where precise control and reliability are paramount.
These potential applications are illustrative and contingent upon further validation for compliance with industry standards and application-specific requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a renowned name in the design and manufacture of a broad range of sensors and switches, including the 313SX30-T. Their offering extends well into Snap Acting/Limit Switches, providing solutions for a wide array of applications, from industrial automation to consumer electronics. Honeywell’s products are distinguished by their reliability, precision, and innovative features that meet the evolving needs of a diverse set of industries. The company’s commitment to quality and environmental compliance, as evidenced by the RoHS compliance of products like the 313SX30-T, underscores Honeywell’s leadership in the switches market.
Where to Find 313SX30-T by Honeywell Sensing and Control
To procure the 313SX30-T, or to explore alternate Snap Acting/Limit Switches that might meet your specific needs, findchips.com provides a comprehensive platform to compare pricing, availability, and specifications from various distributors. Historically, distributors such as Neutron USA, Master Electronics, Powell Electronics, TTI, and Mouser Electronics have stocked this part. However, stock levels and pricing are subject to change, and the most current information can always be accessed on findchips.com. Leveraging the platform allows you to make well-informed procurement decisions based on real-time data from trusted distributors.