Overview of 31880 by TE Connectivity
The 31880 component from TE Connectivity is a ring tongue terminal designed for use with wire gauges between 16 AWG and 22 AWG. This part features a crimp connection method, accommodating wires with a cross-sectional area of 1.42 mm². The terminal has a maximum rated voltage of 300 V, making it suitable for various applications requiring reliable electrical connections. The dimensions of the ring tongue terminal are approximately 17.07 mm in length and 5.54 mm in width, designed particularly for connections requiring a solid, secure fit.
Manufactured by TE Connectivity, the 31880 is compliant with the RoHS directive, which means it is free from hazardous substances. The product is also Pb-free and adheres to various safety approvals, including UL certification, ensuring it meets stringent safety and performance standards. The part is actively produced, and as of the current writing, it remains available for various applications in the market.
Industry Applications for 31880
The 31880 terminal might find applications across a range of industries due to its design and specifications. Below are several potential use cases where this ring tongue terminal could be utilized:
- Computing and Data Storage: The terminal may be used in the internal connections of computing devices, such as servers and storage systems, where reliable connections are crucial for performance. The part’s rated voltage and wire gauge compatibility could ensure efficient electrical performance in these environments.
- Telecommunications: In telecommunication systems, the 31880 could potentially be employed in the assembly of communication equipment where sturdy and reliable connections are critical. The RoHS compliance might also make it suitable for eco-conscious manufacturing processes in this field.
- Aerospace and Defense: While not specifically designed for military applications, the 31880‘s robust construction might find use in commercial aerospace settings, particularly where weight and reliability are significant factors. It would be essential to ensure that any application meets appropriate military standards if considered for defense projects.
- Automotive: If standards such as AEC-Q100 or AEC-Q101 compliance are verified, this terminal might be utilized in automotive wiring harnesses. Given its rated voltage and secure connection method, it could potentially function within various automotive systems.
- Healthcare: In medical equipment, assuming relevant standards are adhered to, the 31880 could be incorporated into patient monitoring devices or diagnostic equipment, where reliable electrical connections are essential for accurate readings and device functionality.
It is essential to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global manufacturer committed to developing connectivity and sensor solutions for various industries. The company specializes in designing and producing a comprehensive range of terminals and terminal blocks, including the 31880. TE Connectivity’s products are used across numerous markets, providing reliable connection solutions that help enhance system performance and safety.
In the context of terminal blocks, TE Connectivity’s offerings include various components tailored to meet diverse needs, such as connectors for automotive, industrial, and telecommunications applications. Besides the 31880, they manufacture a wide array of similar parts, each designed to meet specific requirements and standards within their respective applications.
Research Price and Stock for 31880 by TE Connectivity on Findchips.com
For those interested in acquiring the 31880 terminal, it is advisable to research current stock levels and pricing on Findchips.com. This platform provides a comprehensive overview of the product’s availability across various distributors, including but not limited to:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
These distributors have historically provided the 31880, though availability may change over time. Utilizing Findchips.com will help ensure you obtain the most accurate and up-to-date information regarding stock levels and pricing. The website also offers insights into alternate parts within the Terminals and Terminal Blocks subcategory, which might be offered by TE Connectivity or other manufacturers.