Overview of 31886 by TE Connectivity
The 31886 by TE Connectivity is a Ring Terminal designed for wire sizes ranging from 16-22 AWG. It features a ring tongue design facilitating a secure connection to a stud or a bolt, particularly in wire termination or connection tasks. This model, constructed with a crimp style termination method, supports a wire cross-section of 1.42mm². The terminal itself measures about 20.24mm in length and 7.14mm in width, finished with a tin plating to enhance conductivity and corrosion resistance. As an additional benefit, 31886 is both RoHS compliant and Reach compliant, indicating adherence to strict environmental regulations. Rated for 300V and certified by UL, this terminal reflects robust safety standards suitable for various applications. The terminal operates effectively within environments demanding single connection points, as indicated by its ‘number of ways’ specification.
Industry Applications for 31886
The 31886 terminal’s design and specifications make it suitable for a range of industry applications, although these potential uses should be verified by engineering teams for specific project requirements:
- Industrial Automation: 31886 potentially ensures stable and secure wire connections in automated manufacturing equipment, where vibration and mechanical stress can compromise connection integrity. Such installations typically rely on dependable electrical connections to maintain system reliability.
- Consumer Electronics: Assembling consumer electronics often involves delicate wiring requiring reliable terminals that can handle low voltage and ensure long-lasting connections, which could be suitably performed by 31886.
- Telecommunications: In telecom equipment, where proper signaling is crucial, the integrity of each connection can directly impact performance. The capacity of 31886 to manage connections in a compact and reliable format might be beneficial here.
- Computing and Data Storage: These systems often require numerous precise and dependable electrical connections. 31886 could be ideally suited for use in data centers where space is at a premium and reliable connectivity is crucial.
- Audio and Video Systems: For quality transmissions, secure and dependable connections are critical in audio and video applications, potentially making 31886 a preferred choice for these systems.
Note: The potential applications listed above are conceptual and require thorough analysis by engineering teams concerning industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global technology leader in creating a safer, sustainable, productive, and connected future. Their line of products spans various categories with a focus on Terminals and Terminal Blocks. Specifically, 31886, and similar products like it, highlights TE Connectivity’s commitment to producing high-quality components that meet stringent industry standards. Their terminal blocks are designed for durability, efficiency, and versatility, accommodating a wide range of wiring configurations and electrical specifications. TE Connectivity consistently invests in innovation to ensure their products integrate seamlessly into an ever-evolving technological landscape.
Where to Find 31886 by TE Connectivity
If you are considering purchasing the 31886 terminal, the best starting point is findchips.com. This platform provides an up-to-date overview of stock levels, pricing, and availability from multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, TME, and DigiKey. However, to find current availability and the best prices, visiting the findchips website is highly recommended. Additionally, if you’re looking for alternatives to 31886 in the realm of Terminals and Terminal Blocks, the website also offers a comprehensive listing of similar parts from TE Connectivity and other manufacturers.