31894 by TE Connectivity

Overview of 31894 by TE Connectivity

The TE Connectivity 31894 is a ring tongue terminal designed for use with wire sizes of 22 AWG to 16 AWG. This particular model features an insulator made from red nylon (polyamide), making it suitable for various applications that require durable insulation. The terminal supports a stud size of 1/4 inch (metric M6), and has a maximum conductor area of 1.42 mm². The product belongs to the PIDG series, which is known for its reliable electrical connections in demanding environments.

As for compliance, the 31894 is both RoHS and Pb-free compliant, ensuring that it meets environmental standards that restrict hazardous substances. The part is currently active in the market, as noted in the Part Data Attributes, and is designed to handle rated voltages up to 300 V. With a terminal gender classified as female, this terminal is appropriate for various connectivity solutions.

Industry Applications for 31894

The versatility of the 31894 allows it to find utility across multiple industries. Here are some potential applications where this terminal might be used:

  • Energy and Power Systems: The 31894 could potentially be used for connecting wires within electrical panels or battery systems, where reliable connections are critical. Its high voltage rating and robust design may support applications in renewable energy systems such as solar inverters or wind turbine controllers.
  • Transportation and Logistics: In applications related to transportation, the ring tongue terminal might be utilized for efficient electrical connections in vehicles or transportation equipment. For example, it could be used for connections in electric forklifts or other industrial vehicles where performance and reliability are paramount.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are applicable, the 31894 might be suitable for use in electrical systems within vehicles. It could connect battery cables to the electrical system, enhancing the reliability of power distribution.
  • Renewable Energy: This terminal could play a role in energy harvesting devices, such as solar panels or wind turbines, where it is essential to connect wiring effectively. The insulation material and robust construction might help ensure longevity in outdoor or harsh environments.

It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader known for its comprehensive portfolio of connectivity and sensor solutions, particularly focusing on applications in the aerospace, automotive, industrial, and communications sectors. Within the realm of terminals and terminal blocks, the company offers a wide array of products that cater to various connection needs. The 31894 is one such example from the PIDG series, which emphasizes easy installation while providing secure and reliable electrical connections.

TE Connectivity’s commitment to quality and compliance with regulatory standards is reflected in its product offerings. Similar parts produced by the manufacturer include various types of terminals and connectors that feature similar applications across multiple industries. Their extensive portfolio ensures that engineers and procurement professionals can find suitable solutions for their specific needs.

Where to Find 31894 by TE Connectivity

31894, it is advisable to research various distributors who may have this part available. Historically, this part has been available through distributors such as:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

It is important to check current stock levels and pricing on findchips.com, as availability might vary. Additionally, you can explore the Terminals and Terminal Blocks section to find alternate parts that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 31894 and other Terminals and Terminal Blocks at findchips.com