3200014 by Phoenix Contact

Overview of 3200014 by Phoenix Contact

The 3200014 part by Phoenix Contact is a Terminal Block Accessory categorized as a Ferrule made from Copper Alloy. It is noted for being halogen-free and RoHS compliant, ensuring its suitability for environmentally sensitive applications. This particular model, designed for 20AWG wires, features a single wire ferrule type, accommodates a maximum wire size of 20AWG, and a conductor area CSA of 0.5mm². The product offers a pin length of 8mm and an overall length of 14mm, with insulator color code in white, which aids in maintaining organized wiring systems. Moreover, its terminal plating is tin, enhancing conductive properties and resistance to oxidation.

The 3200014 is part of Phoenix Contact’s COMBICON series, distinguished by its compatibility and performance with various wiring configurations in electronic and electrical setups. Specific attributes such as concurrently meeting CSA and UL approvals, along with a maximum operating temperature of 105°C, add reliability and compliance to diverse operating environments.

Industry Applications for 3200014

Gauging the potential industry applications for 3200014 involves understanding its design and compliance characteristics that render it suitable for various sectors. It’s integral to caveat that the following applications are conceptual and need to be rigorously analyzed by engineering teams for feasibility and adherence to rigorous industry standards.

  • Consumer Electronics: In the realm of consumer electronics, this ferrule could potentially be utilized in devices requiring secure and reliable wire terminations, such as home appliances and audio-video equipment. The RoHS compliance and high-temperature tolerance make it particularly suitable for gadgets with stringent environmental standards and thermal conditions.
  • Renewable Energy: The 3200014 can also find potential applications in the renewable energy sector, specifically in equipment like solar panels or wind turbines where dependable and corrosion-resistant connections are critical. The tin plating and halogen-free material align with the environmental durability required under varying climatic conditions in renewable energy installations.

While these industry applications appear viable, they are by no means exhaustive and further exploration into specific equipment compliance and environmental impacts is advised.

About Phoenix Contact

Phoenix Contact is a key player in the development and manufacturing of electrical connection and industrial automation technologies. They are well-known in the sector of Assembly Items, particularly in Connector Support systems where products like the 3200014 are positioned. Their expertise extends into creating high-quality terminal blocks, relays, connectors, and other interface and automation solutions geared toward enhancing system reliability and operational efficiency.

Their 3200014 part and similar units hold a reputation for performance and compliance, which is critical in sensitive and rigorous applications across diverse industries.

Where to Find 3200014 by Phoenix Contact

To purchase the 3200014, it is recommended to utilize our platform, findchips.com. Here, not only can you view the availability and pricing of the 3200014, but also compare it with other similar Assembly Items offered by Phoenix Contact or other manufacturers. Notable distributors where this part has previously been listed include Master Electronics, Sager, TTI, and Arrow Electronics. However, check findchips.com for real-time stock levels and pricing updates.

Compare pricing for 3200014 and other Assembly Items at findchips.com