Overview of 3200182 by Phoenix Contact
The 3200182 is a terminal block accessory that serves as a ferrule. It is specifically designed for use with copper wires and has the beneficial attributes of being halogen-free and RoHS compliant. This part is particularly useful in various electronic applications where a secure connection is necessary. The ferrule type is AI 1 -10 RD, indicating its ability to accommodate 18 AWG wiring, providing a reliable connection between the wire and the terminal block. The manufacturing company, Phoenix Contact, has established a reputation for producing high-quality electronic components and accessories.
This ferrule is characterized by its ability to operate at a minimum temperature of 105 °C, making it suitable for a range of environments where heat resistance is a key requirement. Additionally, the material composition being copper enhances conductivity, which is vital for electrical applications.
The part is active in its life cycle and fully compliant with recognized standards such as CSA, further ensuring its reliability and suitability for a wide variety of applications. The aspect of being both halogen-free and RoHS compliant signifies that it meets contemporary environmental and safety standards, which is an increasingly important consideration in modern electronic design.
Industry Applications for 3200182
The 3200182 might find applications in several industries based on its attributes. Below are some potential industry applications along with examples that could illustrate the versatility of this part:
- Energy and Power Systems: The ferrule could potentially be used in wiring components within energy systems, such as solar inverters or wind turbines. The attributes of being halogen-free and RoHS compliant might contribute to enhancing the environmental safety of these systems. The operating temperature of 105 °C may also support applications where high thermal resistance is crucial.
- Medical Imaging: In this industry, equipment such as MRI or ultrasound machines may require high-quality electrical connections. The use of the 3200182 might support the reliability needed in critical medical equipment, where safety and compliance with health standards are essential. It could also be used in patient monitoring devices where secure and reliable connections are necessary.
- Robotics and Drones: The ferrule might be suitable for miniaturized electronic systems found in drones or robotic applications. In these scenarios, the compact size of the component combined with its thermal stability could help facilitate efficient power management, potentially allowing for better performance and reliability in critical flight systems.
Note that these potential industry applications are only conceptual and illustrative. Each use case requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a well-established manufacturer specializing in electronic components, particularly within the realm of assembly items. Their commitment to quality ensures that their products, such as the 3200182, meet rigorous industry standards, making them suitable for a wide array of applications. In the context of assembly items, they offer a variety of connector support parts, which include similar ferrules and terminal block accessories designed to enhance electrical connectivity.
In addition to the 3200182, Phoenix Contact manufactures a range of products that cater to diverse industries, ensuring that they maintain a robust catalog of reliable and compliant components. Their focus on innovation and adherence to safety standards reinforces their position as a dependable source of electronic parts.
Research Price and Stock for 3200182 by Phoenix Contact on Findchips.com
For those interested in acquiring the 3200182, it is advisable to research current stock levels and pricing on Findchips. This part belongs to the Assembly Items subcategory, where various alternatives may also be available. Historical distributors where this part has been available include Master Electronics, DigiKey, Mouser Electronics, and TTI. However, it is essential to verify current stock levels and pricing through Findchips to ensure accurate and timely information before making procurement decisions.