Overview of 3200195 by Phoenix Contact
The 3200195 by Phoenix Contact is a terminal block accessory specifically designed as a ferrule, constructed from copper alloy, and recommended for use with 16AWG wires. This ferrule showcases a black color and is branded under the Ai 1 5 -10 Bk series. As an essential component in Assembly Items within the broad category of Connector Support, it plays a crucial role in ensuring secure, safe, and efficient wire terminations for terminal blocks.
This ferrule adheres to significant compliance ratings such as RoHS and REACH, indicating its production in an environmentally friendly manner and its safe usage materials. The part is currently active in the lifecycle phase, as denoted by its lifecycle code and comes with recognized certifications including CSA and UL approvals. These aspects speak to its reliability and quality in electrical installations. The product operates effectively up to a maximum temperature of 105°C, which allows for varied industrial applications.
Industry Applications for 3200195
Potentially applicable across multiple industries, the 3200195 ferrule could be particularly suitable in environments where safe and reliable electrical connections are critical. Here are several industries where this part could be especially useful:
- Energy and Power Systems: The robust temperature range and certifications of the 3200195 make it potentially suitable for use in energy distribution panels, where maintaining secure and stable electrical connections is crucial. This could include connections within power distribution units or control cabinets.
- Transportation and Logistics: In transportation infrastructures, such as railway signaling systems or airport lighting systems, the reliability provided by ferrules like the 3200195 could prove to be crucial. The UL approval and the nature of the copper alloy ensure a durable and conductive connection in such demanding environments.
- Renewable Energy: In renewable energy setups such as solar panels or wind turbines, where connections are often exposed to varying environmental conditions, the use of a durable and compliant accessory like the 3200195 could help in maintaining system efficiency and safety.
Note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams to ensure compliance with specific standards and application requirements.
About Phoenix Contact
Phoenix Contact is a global leader specializing in electrical connection technology, electronic interface systems, and industrial automation technologies. Their contributions to Assembly Items, more precisely in the Connector Support domain, are marked by innovation and high-quality standards. Phoenix Contact’s portfolio includes a wide array of products similar to 3200195, such as various connector supports and terminal block accessories designed to enhance and simplify the complexities of electrical installations.
Their focus on producing items that meet simultaneously rigid industry standards for both functionality and environmental safety, including the production of RoHS compliant and REACH compliant components, ensures that they are well-regarded in the electronics and automation industries.
Where to Find 3200195 by Phoenix Contact
For purchasing the 3200195, findchips.com is an excellent resource. Here, you can compare real-time pricing and stock availability across multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, TME, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. To explore additional options or browse similar parts, such as those in the Assembly Items category from Phoenix Contact or other manufacturers, use the provided link.