Overview of 3200506 by Phoenix Contact
The 3200506 by Phoenix Contact is designated as a ferrule, composed of a copper alloy, and tailored for use with a wire gauge of 20 AWG. The specific model in question is colored white, associating it with the DIN standard for wire ferrules though it does not conform to the wider DIN standards. This part is classified under the Assembly Items subcategory in the area of Connector Support. Its primary function is as a Terminal Block Accessory, enhancing the connection reliability and mechanical stability of wire terminations.
In the realm of performance attributes, the 3200506 can endure operating temperatures up to a maximum of 105°C. Regarding regulatory compliance, it meets the requirements for RoHS and REACH, ensuring it is free from particular hazardous substances and is safe for use in various applications. Furthermore, it boasts certifications from CSA and UL, underlining its suitability for high-standard operations in critical environments.
Industry Applications for 3200506
The 3200506 ferrule by Phoenix Contact, due to its significant versatility and high regulatory compliance, is ideally positioned for use in several demanding sectors:
- Space Technology: In space applications, the consistent and reliable transmission of signals and power is critical. The 3200506 could potentially be used to ensure secure, stable connections in spacecraft where vibrations and extreme environmental conditions are commonplace. Its high-temperature tolerance and certification from recognized standards bodies make it a suitable candidate for these applications, though specific suitability needs thorough verification by space technology engineers.
- Aerospace and Defense: For aerospace systems, where reliability and compliance with strict safety standards are mandatory, the 3200506 might be used in the internal wiring of aircraft or defense equipment to facilitate secure electrical connections. The UL and CSA approvals would support its use in these applications, although such uses must be extensively tested and certified by relevant authorities within the sector.
- Energy and Power Systems: Energy systems, which often involve high loads and require impeccable reliability, could potentially implement the 3200506 in their terminal blocks to ensure improved connection integrity in power distribution equipment, renewable energy installations, or traditional power plants. The part’s capacity to handle higher temperatures and its robust compliance credentials enhance its applicability in such environments, contingent upon thorough analysis and testing by industry experts.
Note: The potential industry applications mentioned above are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. In the specific realm of Connector Support and particularly Assembly Items, Phoenix Contact offers a broad array of products, including terminal block accessories like the 3200506. These components are designed to enhance the efficacy and reliability of electrical assemblies, ensuring strong and enduring connections in a wide range of industrial settings. By leveraging innovative material technologies such as high-grade copper alloys, and adhering to various international standards, Phoenix Contact maintains its reputation for producing durable and dependable solutions suited for a plethora of demanding applications.
Where to Find 3200506 by Phoenix Contact
If you are looking to source the 3200506 part, a good starting point is FindChips.com. By visiting our website, you can check the availability of the component along with its current pricing from various distributors. Historically, the part has been stocked by distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey, among others. A visit to findchips.com will provide the latest data regarding stock levels and pricing from these and other suppliers. Additionally, to explore alternatives to this part or find other items offered by Phoenix Contact or different manufacturers in the field of Assembly Items, FindChips can serve as a crucial resource in this regard.