3200522 by Phoenix Contact

Overview of 3200522 by Phoenix Contact

The 3200522 is a Terminal Block Accessory, part of the Combicon series from Phoenix Contact, designed for wire termination and connection. This particular accessory is a wire ferrule, meant to be crimped onto a 14AWG wire, facilitating a stronger connection point between the wire and terminal block. The ferrule is made of copper, offering excellent electrical conductivity, and is coated with a layer of tin for corrosion resistance and to ensure a more reliable connection. Furthermore, the product adheres to strict environmental standards, being both halogen free and RoHS compliant, indicating it is free of hazardous substances.

With an insulator color of blue, the 3200522 facilitates easy identification and matching with corresponding terminal blocks or wire connection points. It is designed for a single wire, with a maximum conductor area of 2.5mm², pin length of 8mm, and an overall length of 14mm. These dimensions ensure a snug fit for the intended wire gauge, providing a secure connection. The product is also backed by various approvals, including CSA, CUL, EAC, and UL, demonstrating its reliability and safety for a wide range of applications.

Industry Applications for 3200522

The 3200522 wire ferrule by Phoenix Contact has potential applications across various industries. Its usage might depend on the specific requirements of individual projects. Below are examples of industries that could potentially benefit from integrating this component, along with related components or end products where it might find application:

  • Industrial Automation: Machinery and control panels in this sector could utilize the 3200522 for ensuring secure and reliable wire connections, which are essential for operational reliability and safety within automated environments.
  • Consumer Electronics: Devices that require secure wire terminations, such as home appliances or entertainment systems, might incorporate this wire ferrule to enhance connection reliability and product lifespan.
  • Telecommunications: Networking equipment, such as routers and switches, could benefit from the secure connections this ferrule provides, potentially improving signal integrity and system reliability.
  • Computing and Data Storage: In servers and storage devices, where maintaining signal integrity is crucial, the 3200522 could be used to ensure that internal wiring is securely and reliably connected.
  • Electronic Manufacturing: For PCB assemblies and other electronic manufacturing processes, the wire ferrule can provide a reliable method for wire terminations, improving production quality and durability of connections.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The suitability of the 3200522 for any mentioned application should be thoroughly evaluated.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the manufacturing of electrical engineering materials, electronic components, and automation technologies. The company’s product range extensively covers connector support and assembly items, showcasing their expertise in developing high-quality, reliable products for a wide range of applications. Specifically, in the domain of Connector Support, Phoenix Contact offers a comprehensive portfolio, including products like the 3200522 and similar parts. These products underscore the company’s commitment to innovation, quality, and sustainability, with a focus on providing solutions that meet the rigorous demands of both contemporary and future electronic and electrical engineering challenges. Phoenix Contact’s dedication to excellence is further evidenced by their adherence to international standards, ensuring that their products are not only highly reliable but also environmentally conscious and safe for a variety of applications.

Where to Find 3200522 by Phoenix Contact

For those looking to procure the 3200522 wire ferrule by Phoenix Contact, or to explore alternate Assembly Items that might be offered by Phoenix Contact or other manufacturers, Findchips.com is an excellent resource. Through Findchips, users can access up-to-date information on stock levels, pricing, and distributor options for electronic components. Historically, distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark have carried this part. However, to get current stock levels and the best pricing options, visiting Findchips directly is recommended. The platform allows for easy comparison and procurement, ensuring that engineering and procurement professionals have the most current information at their fingertips.

Compare pricing for 3200522 and other Assembly Items / Connector Support at findchips.com