Overview of 3200548 by Phoenix Contact
The part 3200548 is a terminal block accessory designed for use in various electronic applications. Manufactured by Phoenix Contact, this particular component is characterized as a ferrule made from copper alloy. It is noted for its compliance with both halogen-free and RoHS standards, indicating that it is free from hazardous materials. This makes the ferrule suitable for applications requiring environmentally friendly components.
The package description highlights the compliance aspects, providing assurance that it meets industry standards for safety and environmental responsibility. The part is categorized under Assembly Items, specifically under the subcategory of Connector Support, which emphasizes its role as an accessory that aids in the secure connection of terminal blocks.
With an operating temperature limit of up to 105 °C, 3200548 is designed to function effectively in a range of environments. Having received approvals from CSA and UL, it further validates its reliability and safety in real-world applications.
Industry Applications for 3200548
The 3200548 ferrule could find several potential applications across various industries. Below are some examples where this part might be utilized:
- Industrial Automation: In factories and manufacturing environments, 3200548 could potentially be used in connection with terminal blocks that are part of control panels or machinery. The ferrule’s copper alloy material may ensure efficient conductivity, which is important for operational efficiency.
- Telecommunications: This ferrule might serve as a reliable connector in telecommunication systems, where stable and efficient connections are critical. The halogen-free characteristic could make it a suitable choice for equipment that must adhere to stringent safety standards.
- Automotive Applications: If automotive standards were applicable (such as AEC-Q100 compliance), 3200548 could be utilized in electronic control units (ECUs) or other onboard electronic devices. Its approval ratings could also enhance its appeal in this industry.
- Robotics and Drones: The part might be used in the assembly of electrical connections in various robotic systems or drones. The compact size and reliable construction could facilitate tight connections in space-constrained environments, enhancing performance.
- Consumer Electronics: 3200548 may find relevance in consumer electronics, ensuring stable electrical connections in devices ranging from home appliances to personal gadgets.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a manufacturer known for its range of electronic components, with a particular focus on connectivity and automation solutions. The company specializes in producing high-quality assembly items, particularly in the realm of connector support. The 3200548 ferrule exemplifies the kind of products they offer.
Phoenix Contact’s commitment to quality is evident in their strict compliance with various industry standards. The company produces similar components that cater to the needs of diverse applications, ensuring that their parts are reliable and efficient. For instance, they offer various types of terminal block accessories, which are essential for assembling secure and efficient electrical connections.
Research Price and Stock for 3200548 by Phoenix Contact on Findchips.com
If you are considering using 3200548 in your application, it is recommended to research its current stock and pricing on Findchips.com. This platform provides valuable insights into availability and can connect you to various distributors. You can also explore Assembly Items to find alternate parts that might meet your specific needs.
Historically, 3200548 has been available at several distributors, including:
- Master Electronics
- Dynamic Solutions GmbH
- Avnet Abacus
- Mouser Electronics
It is important to verify current stock levels and pricing as they can fluctuate frequently. Utilizing Findchips will assist you in making informed procurement decisions.