Overview of 3203053 by Phoenix Contact
The Phoenix Contact 3203053 is a terminal block accessory designed specifically as a ferrule for reliable wire terminations. This component is crafted from a copper alloy, enhancing its conductivity and durability. It is designed to accommodate 22 AWG wires and colored turquoise for easy identification. This ferrule aids in the creation of a secure, gas-tight connection when crimped onto a wire, thus preventing wire fraying and ensuring a stable electrical contact. Suitable for a wide temperature range, it can operate up to a maximum of 105 °C. Additionally, the 3203053 is RoHS and REACH compliant and has received certifications from CSA and UL, evidencing its safety and quality standards.
Industry Applications for 3203053
Given its specific characteristics, the 3203053 ferrule by Phoenix Contact could potentially be beneficial in a variety of industry applications. It is crucial to note that these potential applications are conceptual and must be thoroughly analyzed by engineering and design teams to ensure compliance with relevant industry standards and specific requirements.
- Consumer Electronics: In consumer electronics, where secure and durable wire connections are crucial, the 3203053 might be used in devices such as home appliances, computing equipment, or entertainment systems. Its ability to support high temperatures and ensure reliable connections makes it a suitable candidate for these applications.
- Renewable Energy: For renewable energy equipment, such as solar panels or wind turbines, where connections are exposed to varying environmental conditions, the high-temperature tolerance and robust material properties of the 3203053 could potentially make it an ideal choice for ensuring uninterrupted energy flow and long-term reliability.
It is important to underscore that these suggested uses are hypothetical scenarios and need detailed technical verification and compliance checks before application in real-world scenarios.
About Phoenix Contact
Phoenix Contact is a global market leader in the field of electrical engineering, electronics, and automation. The company’s commitment to innovation is evidenced by its extensive range of products, including those within the Assembly Items category, where the 3203053 and similar parts find classification. Phoenix Contact’s offerings in this area are designed to enhance operational efficiency and safety across a broad spectrum of industrial applications, ranging from simple connectors to complex terminal blocks and related accessories. Their products, including the 3203053, are reputed for their precision engineering and compliance with international standards, ensuring compatibility and performance in diverse operational environments.
Where to Find 3203053 by Phoenix Contact
If you are looking to procure the 3203053 by Phoenix Contact, Findchips.com provides a comprehensive platform to check the latest availability and pricing from multiple distributors. Historically, the part has been available from distributors such as Master Electronics, LCSC, Dynamic Solutions GmbH, Sager, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing are subject to change, hence, verifying the current status on Findchips.com is advisable. For alternatives to the 3203053, you can also explore other Assembly Items, potentially offered by Phoenix Contact or other manufacturers on the same platform.