Overview of 320565 by TE Connectivity
The 320565 by TE Connectivity is a ring terminal designed for wire crimping with a unique PIDG (Pre-Insulated Diamond Grip) feature, suitable for M4 screw sizes and colored blue for easy identification. It supports a wire cross section of 2.62 mm² and is compatible with 14 AWG gauge sizes. Rated for a voltage of 300 V, this component is part of the broader Terminals and Terminal Blocks subcategory within Terminal Blocks. Key certifications include RoHS compliance, REACH compliance, and a UL safety approval, ensuring adherence to environmental and safety standards. With an active life cycle status and a factory lead time of 35 weeks as of the current writing, this part is designed to meet crucial industry requirements.
Industry Applications for 320565
The 320565 might serve various functions across diverse industries. Its specific attributes like wire gauge compatibility and safety approvals make it useful in environments where reliable electrical connections are critical. Here are some potential industry applications:
- Computing and Data Storage: The 320565 could potentially be used in assembling server racks or data storage units. Its 300 V rating and 14 AWG compatibility ensure it can handle typical power distribution requirements within such devices. This usage could require engineering validation to confirm compatibility and safety within specific configurations.
- Electronic Manufacturing: In electronic manufacturing, the 320565 might be implemented in the production of consumer electronics or industrial control systems where secure and efficient electrical connectivity is essential. Again, suitability for each unique application needs proper assessment by design and engineering teams.
Note that these potential industry applications are conceptual and should be verified by respective engineering and design teams to confirm adherence to industry standards and specific application requirements. The utility of similar parts should also be considered during preliminary design evaluations.
About TE Connectivity
TE Connectivity is a prominent player in the field of electronic connectivity solutions, including a wide range of Terminals and Terminal Blocks and more. Known for innovation and reliability, TE Connectivity designs components like the 320565 that fulfill rigorous performance and safety criteria. Their product lines extend across various categories ensuring high-quality solutions for virtually any electrical connectivity need. Among these, their terminals and terminal blocks stand out for their engineering precision, incorporating features like PIDG for enhanced contact reliability and safety compliance such as UL listings.
Where to Find 320565 by TE Connectivity
To purchase the 320565, or to check current stock levels and pricing, we recommend conducting your search through Findchips.com. On our platform, you’re able to compare availability and prices from multiple distributors globally. Historically, the 320565 by TE Connectivity has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey. The real-time availability and pricing can be further explored by visiting our site, and here you can also find alternative parts within the Terminals and Terminal Blocks category offered by TE Connectivity or other manufacturers.