Overview of 320568 by TE Connectivity
The 320568 terminal by TE Connectivity is a high-quality PIDG (Pre-Insulated Diamond Grip) ring tongue terminal designed for secure and reliable electrical connections. This terminal supports a wire size up to 10 AWG and has a conductor area CSA of 6mm². It features a #8 (M4) stud size, suitable for a wide range of applications. Manufactured from durable materials, it includes a yellow nylon (polyamide) insulator that ensures robust insulation and mechanical protection to the crimp joint. The 320568 is part of TE Connectivity’s PIDG series, known for its superior wire contact, tensile strength, and resistance to mechanical stress. This component is also compliant with RoHS and REACH standards, which ensures it meets the current environmental and safety regulations.
Industry Applications for 320568
The 320568 ring terminals by TE Connectivity are versatile components that could potentially be implemented across a variety of industries due to their robust design and electrical characteristics. Here are a few industries where these terminals might be applicable:
- Consumer Electronics: These terminals potentially could be used in the manufacturing of household electronics where secure and durable wire connections are essential. The component’s heat resistance and electrical reliability make it suitable for devices such as home entertainment systems or computer peripherals.
- Automotive: In automotive applications, the 320568 could be used for wiring harnesses, grounding connections, and other critical electrical circuits. Its vibration resistance and durability under mechanical stress align with the demanding conditions of automotive environments.
- Industrial Automation: This terminal might find use in automated manufacturing systems, where reliable and efficient electrical connections are necessary. Its high-rated voltage of 300V and the safety approval from UL can meet the stringent standards required in such applications.
- Aerospace and Defense: The mechanical strength and environmental compliance of the 320568 make it a possible choice for aerospace applications, where materials must endure extreme conditions and comply with rigorous safety standards.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions. In the field of Terminals and Terminal Blocks, TE Connectivity offers a wide range of parts including 320568 and similar terminals, known for their high quality, reliability, and the usage of innovative materials. TE Connectivity’s products are widely used in various industries, ranging from automotive and industrial to data communications and aerospace. The company focuses on providing products that meet stringent requirements and are capable of performing under challenging conditions, making them a preferred choice for critical applications.
Where to Find 320568 by TE Connectivity
To locate and purchase the 320568 terminal by TE Connectivity, potential buyers are recommended to visit findchips.com. On this platform, users can explore the availability and pricing of the 320568 under the Terminals and Terminal Blocks subcategory. Historically, this part has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and RS Components. However, for the most accurate and current availability, as well as competitive pricing, checking findchips.com is advisable.